Part Details for 5962F8761401VXA by STMicroelectronics
Overview of 5962F8761401VXA by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5962F8761401VXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFAC32K02V
|
Avnet Americas | 54AC Rad-Hard Quad 2-Input OR Gate CMOS 2V to 6V Solder Dip 14-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC32K02V) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFAC32K02V
|
Avnet Americas | 54AC Rad-Hard Quad 2-Input OR Gate CMOS 2V to 6V Solder Dip 14-Pin Flat SMD Strip Pack - Bulk (Alt: RHFAC32K02V) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 29 Weeks, 6 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 5962F8761401VXA
5962F8761401VXA CAD Models
5962F8761401VXA Part Data Attributes:
|
5962F8761401VXA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962F8761401VXA
STMicroelectronics
AC SERIES, QUAD 2-INPUT OR GATE, CDFP14, CERAMIC, DFP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 29 Weeks, 6 Days | |
Samacsys Manufacturer | STMicroelectronics | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | OR GATE | |
Max I(ol) | 0.012 A | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 12 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for 5962F8761401VXA
This table gives cross-reference parts and alternative options found for 5962F8761401VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F8761401VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHFAC32K02V | Rad-Hard Quad 2-Input OR Gate | STMicroelectronics | 5962F8761401VXA vs RHFAC32K02V |