Part Details for 5962F8760901VXA by STMicroelectronics
Overview of 5962F8760901VXA by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 5962F8760901VXA
5962F8760901VXA CAD Models
5962F8760901VXA Part Data Attributes:
|
5962F8760901VXA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962F8760901VXA
STMicroelectronics
AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DFP | |
Package Description | DFP, FL14,.25 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | AC | |
JESD-30 Code | R-CDFP-F14 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | INVERTER | |
Max I(ol) | 0.012 A | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Qualified | |
Schmitt Trigger | NO | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V |
Alternate Parts for 5962F8760901VXA
This table gives cross-reference parts and alternative options found for 5962F8760901VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F8760901VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54AC04W | Military 6-ch, 2-V to 6-V inverters 14-CFP -55 to 125 | Texas Instruments | 5962F8760901VXA vs SNJ54AC04W |
54AC04FM | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 5962F8760901VXA vs 54AC04FM |
74AC04FCX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 5962F8760901VXA vs 74AC04FCX |
JM38510R75701BD | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERPACK-14 | Texas Instruments | 5962F8760901VXA vs JM38510R75701BD |
JM38510R75701SD | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERPACK-14 | Texas Instruments | 5962F8760901VXA vs JM38510R75701SD |
M38510R75701SDX | AC SERIES, 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | Texas Instruments | 5962F8760901VXA vs M38510R75701SDX |
74AC04FCT | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | Fairchild Semiconductor Corporation | 5962F8760901VXA vs 74AC04FCT |
5962-8760901DX | Inverter, AC Series, 6-Func, 1-Input, CMOS, CDFP14, CERPACK-14 | e2v technologies | 5962F8760901VXA vs 5962-8760901DX |
M38510/75701BDA | Inverter, AC Series, 1-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14 | e2v technologies | 5962F8760901VXA vs M38510/75701BDA |
RHFAC04K01Q | AC SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | STMicroelectronics | 5962F8760901VXA vs RHFAC04K01Q |