Part Details for 5962F0822201VXC by STMicroelectronics
Overview of 5962F0822201VXC by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 5962F0822201VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHF484K-01V
|
Avnet Americas | OP Amp Quad GP R-R I/O ?7V 14V 14-Pin CFPAK Carrier Tape - Bulk (Alt: RHF484K-01V) RoHS: Not Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
RFQ |
Part Details for 5962F0822201VXC
5962F0822201VXC CAD Models
5962F0822201VXC Part Data Attributes
|
5962F0822201VXC
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962F0822201VXC
STMicroelectronics
Operational Amplifier, 4 Func, 700uV Offset-Max, BIPolar, CDFP14
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.06 µA | |
Common-mode Reject Ratio-Min | 72 dB | |
Common-mode Reject Ratio-Nom | 105 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.035 µA | |
Input Offset Voltage-Max | 700 µV | |
JESD-30 Code | R-CDFP-F14 | |
Length | 9.91 mm | |
Low-Bias | NO | |
Low-Offset | YES | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -9 V | |
Neg Supply Voltage-Nom (Vsup) | -7 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DFP | |
Package Equivalence Code | FL14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Qualified | |
Screening Level | 38535V;38534K;883S | |
Seated Height-Max | 2.29 mm | |
Slew Rate-Min | 1.7 V/us | |
Slew Rate-Nom | 3.1 V/us | |
Supply Current-Max | 11.6 mA | |
Supply Voltage Limit-Max | 9 V | |
Supply Voltage-Nom (Vsup) | 7 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Unity Gain BW-Nom | 8000 | |
Voltage Gain-Min | 1000 | |
Wideband | NO | |
Width | 7.42 mm |