5962F0521202VXC
STMicroelectronics
Description: 5962F0521202VXC

Overview of 5962F0521202VXC by STMicroelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Renewable Energy Automotive

Price & Stock for 5962F0521202VXC by STMicroelectronics

Part # Manufacturer Description Stock Price Buy
DISTI # RHFXH162374K03V
Avnet Americas Rad-Hard 16-bit D-Type Flip-Flop 3-State CMOS Gold 1.65V to 3.6V 48-Pin Flat SMD Strip Pack - Bulk (Alt: RHFXH162374K03V) RoHS: Not Compliant Min Qty: 6 Package Multiple: 6 Lead time: 29 Weeks, 6 Days Container: Bulk 0
RFQ

CAD Models for 5962F0521202VXC by STMicroelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962F0521202VXC by STMicroelectronics

5962F0521202VXC
STMicroelectronics
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
STMICROELECTRONICS
Package Description
FP-48
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
29 Weeks, 6 Days
Samacsys Manufacturer
STMicroelectronics
Family
ALVC/VCX/A
JESD-30 Code
R-CDFP-F48
Length
15.745 mm
Load Capacitance (CL)
30 pF
Logic IC Type
D FLIP-FLOP
Max Frequency@Nom-Sup
110000000 Hz
Max I(ol)
0.004 A
Number of Bits
8
Number of Functions
16
Number of Terminals
48
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC
Package Code
DFP
Package Equivalence Code
FL48,.4,25
Package Shape
RECTANGULAR
Package Style
FLATPACK
Power Supply Current-Max (ICC)
0.1 mA
Prop. Delay@Nom-Sup
10.2 ns
Propagation Delay (tpd)
10.2 ns
Qualification Status
Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.72 mm
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
1.8 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Total Dose
300k Rad(Si) V
Trigger Type
POSITIVE EDGE
Width
9.65 mm
fmax-Min
110 MHz
Want to compare parts?
  1. 5962F0521202VXC
    STMicroelectronics
    5962F0521202VXC
    VS

Related Parts for 5962F0521202VXC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962F0521202VXC by STMicroelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962F0521202VXC by STMicroelectronics

  • Please alert me when 5962F0521202VXC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962F0521202VXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962F0521202VXC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962F0521202VXC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962F0521202VXC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962F0521202VXC by STMicroelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: