Part Details for 5962F0252401V9A by STMicroelectronics
Overview of 5962F0252401V9A by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for 5962F0252401V9A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
L4913ADIE2V
|
Avnet Americas | LDO Regulator Pos 1.19V to 9.3V DIE - Gel-pak, waffle pack, wafer, diced wafer on film (Alt: L4913ADIE2V) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Waffle Pack | 0 |
|
RFQ |
Part Details for 5962F0252401V9A
5962F0252401V9A CAD Models
5962F0252401V9A Part Data Attributes:
|
5962F0252401V9A
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962F0252401V9A
STMicroelectronics
1.23 V-9V ADJUSTABLE POSITIVE REGULATOR, UUC13, DIE-13
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | DIE | |
Package Description | DIE-13 | |
Pin Count | 13 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Adjustability | ADJUSTABLE | |
JESD-30 Code | R-XUUC-N13 | |
JESD-609 Code | e0 | |
Length | 13.84 mm | |
Line Regulation-Max (%/V) | 0.048 | |
Load Regulation-Max(%) | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 13 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 9 V | |
Output Voltage1-Min | 1.23 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Qualification Status | Qualified | |
Regulator Type | ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.15 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 300k Rad(Si) V | |
Width | 7.52 mm |
Alternate Parts for 5962F0252401V9A
This table gives cross-reference parts and alternative options found for 5962F0252401V9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962F0252401V9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
L4913ADIE2V | 1.23 V-9V ADJUSTABLE POSITIVE REGULATOR, UUC13, DIE-13 | STMicroelectronics | 5962F0252401V9A vs L4913ADIE2V |