Part Details for 5962F0152701VXA by STMicroelectronics
Overview of 5962F0152701VXA by STMicroelectronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for 5962F0152701VXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RHFACT273K02V
|
Avnet Americas | 54ACT Rad-Hard Octal D-Type Flip-Flop with Clear CMOS 4.5V to 5.5V Solder Dip 20-Pin Flat SMD Strip Pack - Bulk (Alt: RHFACT273K02V) RoHS: Not Compliant Min Qty: 18 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ | |
DISTI #
RHFACT273K02V
|
Avnet Americas | 54ACT Rad-Hard Octal D-Type Flip-Flop with Clear CMOS 4.5V to 5.5V Solder Dip 20-Pin Flat SMD Strip Pack - Bulk (Alt: RHFACT273K02V) RoHS: Not Compliant Min Qty: 18 Package Multiple: 6 Container: Bulk | 0 |
|
RFQ |
Part Details for 5962F0152701VXA
5962F0152701VXA CAD Models
5962F0152701VXA Part Data Attributes:
|
5962F0152701VXA
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
5962F0152701VXA
STMicroelectronics
D FLIP-FLOP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Package Description | DFP, FL20,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Family | ACT | |
JESD-30 Code | R-XDFP-F20 | |
Length | 12.955 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 85000000 Hz | |
Max I(ol) | 0.024 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 10 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.21 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
Width | 7.115 mm | |
fmax-Min | 95 MHz |