Part Details for 5962F0151001VXC by Intersil Corporation
Overview of 5962F0151001VXC by Intersil Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for 5962F0151001VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | QUAD COMPARATOR, 5000UV OFFSET-MAX, CDFP20 | 131 |
|
$384.0000 / $480.0000 | Buy Now |
|
Quest Components | QUAD COMPARATOR, 5000UV OFFSET-MAX, CDFP20 | 28 |
|
$2,130.8901 / $2,415.0088 | Buy Now |
|
Quest Components | QUAD COMPARATOR, 5000UV OFFSET-MAX, CDFP20 | 10 |
|
$2,520.0000 / $2,856.0000 | Buy Now |
|
Quest Components | QUAD COMPARATOR, 5000UV OFFSET-MAX, CDFP20 | 1 |
|
$560.0000 | Buy Now |
Part Details for 5962F0151001VXC
5962F0151001VXC CAD Models
5962F0151001VXC Part Data Attributes:
|
5962F0151001VXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962F0151001VXC
Intersil Corporation
QUAD COMPARATOR, 5000uV OFFSET-MAX, CDFP20, CERAMIC, DFP-20
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Bias Current-Max (IIB) @25C | 1 µA | |
Input Offset Voltage-Max | 5000 µV | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e4 | |
Number of Functions | 4 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Response Time-Nom | 7000 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.92 mm | |
Supply Current-Max | 3.5 mA | |
Supply Voltage Limit-Max | 33 V | |
Supply Voltage-Nom (Vsup) | 9 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 6.92 mm |