Part Details for 5962D9317710VTX by Teledyne e2v
Overview of 5962D9317710VTX by Teledyne e2v
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962D9317710VTX
5962D9317710VTX CAD Models
5962D9317710VTX Part Data Attributes
|
5962D9317710VTX
Teledyne e2v
Buy Now
|
Compare Parts:
5962D9317710VTX
Teledyne e2v
FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TELEDYNE E2V (UK) LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 15 ns | |
Cycle Time | 25 ns | |
JESD-30 Code | R-CDIP-T28 | |
Length | 27.94 mm | |
Memory Density | 147456 bit | |
Memory IC Type | OTHER FIFO | |
Memory Width | 9 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 16384 words | |
Number of Words Code | 16000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16KX9 | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 3.94 mm | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 10k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962D9317710VTX
This table gives cross-reference parts and alternative options found for 5962D9317710VTX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962D9317710VTX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-9317706VTX | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Teledyne e2v | 5962D9317710VTX vs 5962-9317706VTX |
5962-9317708VTX | FIFO, 16KX9, 15ns, Asynchronous, CDIP28 | Microchip Technology Inc | 5962D9317710VTX vs 5962-9317708VTX |
MMCP-67206FV-15-E | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Atmel Corporation | 5962D9317710VTX vs MMCP-67206FV-15-E |
5962-9317710VTX | FIFO, 16KX9, 15ns, Asynchronous, CDIP28 | Microchip Technology Inc | 5962D9317710VTX vs 5962-9317710VTX |
5962-9317710QTX | FIFO, 16KX9, 15ns, Asynchronous, CDIP28 | Microchip Technology Inc | 5962D9317710VTX vs 5962-9317710QTX |
5962-9317710VTC | FIFO, 16KX9, 15ns, Asynchronous, CMOS | Microchip Technology Inc | 5962D9317710VTX vs 5962-9317710VTC |
5962-9317710VTC | FIFO, 16KX9, 15ns, Asynchronous, CMOS, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Teledyne e2v | 5962D9317710VTX vs 5962-9317710VTC |
5962-9317708QTX | FIFO, 16KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 | Teledyne e2v | 5962D9317710VTX vs 5962-9317708QTX |
5962-9317704QTC | FIFO, 16KX9, 15ns, Asynchronous, CMOS | Microchip Technology Inc | 5962D9317710VTX vs 5962-9317704QTC |
5962-9317706VTX | FIFO, 16KX9, 15ns, Asynchronous, CDIP28 | Microchip Technology Inc | 5962D9317710VTX vs 5962-9317706VTX |