Part Details for 5962R9957401QXX by AMD Xilinx
Overview of 5962R9957401QXX by AMD Xilinx
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Automotive
Part Details for 5962R9957401QXX
5962R9957401QXX CAD Models
5962R9957401QXX Part Data Attributes
|
5962R9957401QXX
AMD Xilinx
Buy Now
Datasheet
|
Compare Parts:
5962R9957401QXX
AMD Xilinx
Field Programmable Gate Array, 1124022 Gates, CMOS, CBGA560, CERAMIC, BGA-560
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | XILINX INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 560 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-CBGA-B560 | |
Length | 42.5 mm | |
Number of Equivalent Gates | 1124022 | |
Number of Terminals | 560 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 1124022 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Equivalence Code | CGA560,33X33,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.35 mm | |
Supply Voltage-Max | 2.625 V | |
Supply Voltage-Min | 2.375 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Total Dose | 100k Rad(Si) V | |
Width | 42.5 mm |
Alternate Parts for 5962R9957401QXX
This table gives cross-reference parts and alternative options found for 5962R9957401QXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9957401QXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
XQVR1000-4CG560M | Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 27648-Cell, CMOS, CBGA560, HEAT SINK, CERAMIC, CGA-560 | AMD Xilinx | 5962R9957401QXX vs XQVR1000-4CG560M |
5962-9957401QXC | Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, CMOS, CBGA560, CERAMIC, CGA-560 | AMD Xilinx | 5962R9957401QXX vs 5962-9957401QXC |
XQVR1000-4CGG560M | Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, CMOS, CBGA560, HEAT SINK, CERAMIC, CGA-560 | AMD Xilinx | 5962R9957401QXX vs XQVR1000-4CGG560M |
XQVR1000-4CG560Q | Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 27648-Cell, CMOS, CBGA560, HEAT SINK, CERAMIC, CGA-560 | AMD Xilinx | 5962R9957401QXX vs XQVR1000-4CG560Q |
5962R9957401QXC | Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, CMOS, CBGA560, HEAT SINK, CERAMIC, CGA-560 | AMD Xilinx | 5962R9957401QXX vs 5962R9957401QXC |
XQV1000-4CG560Q | Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, CMOS, CBGA560, CERAMIC, CGA-560 | AMD Xilinx | 5962R9957401QXX vs XQV1000-4CG560Q |
XQV1000-4CGG560Q | Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, CMOS, CBGA560, CERAMIC, CGA-560 | AMD Xilinx | 5962R9957401QXX vs XQV1000-4CGG560Q |
XQV1000-4CG560M | Field Programmable Gate Array, 6144 CLBs, 1124022 Gates, 27648-Cell, CMOS, CBGA560, CERAMIC, CGA-560 | AMD Xilinx | 5962R9957401QXX vs XQV1000-4CG560M |