Part Details for 5962R9858004Q9X by Cobham Power Products
Overview of 5962R9858004Q9X by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962R9858004Q9X
5962R9858004Q9X CAD Models
5962R9858004Q9X Part Data Attributes
|
5962R9858004Q9X
Cobham Power Products
Buy Now
|
Compare Parts:
5962R9858004Q9X
Cobham Power Products
Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, DIE-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 48 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ALSO OPERATES ON SUPPLY VOLTAGE RANGE 4.5V TO 5.5 V | |
Family | AC | |
JESD-30 Code | R-XUUC-N48 | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9858004Q9X
This table gives cross-reference parts and alternative options found for 5962R9858004Q9X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9858004Q9X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9858001Q9X | Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, DIE-48 | Cobham Semiconductor Solutions | 5962R9858004Q9X vs 5962R9858001Q9X |
5962R9858004Q9X | Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, DIE-48 | Cobham PLC | 5962R9858004Q9X vs 5962R9858004Q9X |
5962R9858005V9X | Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, DIE-48 | Cobham PLC | 5962R9858004Q9X vs 5962R9858005V9X |
5962R9858005V9X | Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, DIE-48 | Cobham Power Products | 5962R9858004Q9X vs 5962R9858005V9X |
5962R9858005Q9A | Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, DIE-48 | Cobham Semiconductor Solutions | 5962R9858004Q9X vs 5962R9858005Q9A |
5962R9858002V9X | Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, DIE-48 | Cobham Power Products | 5962R9858004Q9X vs 5962R9858002V9X |
5962R9858004Q9A | Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, DIE-48 | Cobham Semiconductor Solutions | 5962R9858004Q9X vs 5962R9858004Q9A |
5962R9858002Q9A | Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, DIE-48 | Cobham Semiconductor Solutions | 5962R9858004Q9X vs 5962R9858002Q9A |
5962R9858005Q9A | Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, DIE-48 | Cobham Power Products | 5962R9858004Q9X vs 5962R9858005Q9A |
5962R9858005Q9X | Bus Transceiver, AC Series, 2-Func, 8-Bit, True Output, CMOS, DIE-48 | Cobham Power Products | 5962R9858004Q9X vs 5962R9858005Q9X |