There are no models available for this part yet.
Overview of 5962R9673801VXA by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5962R9673801VXA by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2156-5962R9673801VXA-ND
|
DigiKey | IC COMPARATOR 4 DIFF 14CFP Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$410.5800 | Buy Now | |
Quest Components | Voltage Comparator, Quad, 14 Pin, Ceramic, SOP | 7 |
|
$540.5640 / $591.2419 | Buy Now | ||
Rochester Electronics | LM139AQML-SP Low Power Low Offset Voltage Quad Comparator - Dual marked (LM139AWGRQV) RoHS: Not Compliant Status: Active Min Qty: 1 | 1 |
|
$352.3500 / $414.5300 | Buy Now |
CAD Models for 5962R9673801VXA by National Semiconductor Corporation
Part Data Attributes for 5962R9673801VXA by National Semiconductor Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
CERAMIC, SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Amplifier Type
|
COMPARATOR
|
Average Bias Current-Max (IIB)
|
0.001 µA
|
Bias Current-Max (IIB) @25C
|
0.11 µA
|
Input Offset Voltage-Max
|
4000 µV
|
JESD-30 Code
|
R-GDSO-G14
|
JESD-609 Code
|
e0
|
Neg Supply Voltage Limit-Max
|
|
Neg Supply Voltage-Nom (Vsup)
|
|
Number of Functions
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Type
|
OPEN-COLLECTOR
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Response Time-Nom
|
1300 ns
|
Screening Level
|
MIL-PRF-38535 Class V
|
Seated Height-Max
|
2.33 mm
|
Supply Current-Max
|
2 mA
|
Supply Voltage Limit-Max
|
36 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
100k Rad(Si) V
|
Width
|
6.35 mm
|
Alternate Parts for 5962R9673801VXA
This table gives cross-reference parts and alternative options found for 5962R9673801VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9673801VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JL139BDA | IC QUAD COMPARATOR, 7000 uV OFFSET-MAX, CDFP14, CERAMIC, FP-14, Comparator | National Semiconductor Corporation | 5962R9673801VXA vs JL139BDA |
5962R9673802VXX | IC QUAD COMPARATOR, 4000 uV OFFSET-MAX, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | 5962R9673801VXA vs 5962R9673802VXX |
LM139AWG-SMD | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | 5962R9673801VXA vs LM139AWG-SMD |
M38510/11201BDA | Comparator, 4 Func, 7000uV Offset-Max, CDFP14, CERAMIC, DFP-14 | QP Semiconductor | 5962R9673801VXA vs M38510/11201BDA |
5962-9673801VXA | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 5000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | 5962R9673801VXA vs 5962-9673801VXA |
LM139AWG-QMLV | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | 5962R9673801VXA vs LM139AWG-QMLV |
LM139AWG/883 | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | 5962R9673801VXA vs LM139AWG/883 |
LM139AWGRLQMLV | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | 5962R9673801VXA vs LM139AWGRLQMLV |
LM139AWGRQMLV | IC QUAD COMPARATOR, 2000 uV OFFSET-MAX, 1000 ns RESPONSE TIME, CDSO14, CERAMIC, SOIC-14, Comparator | National Semiconductor Corporation | 5962R9673801VXA vs LM139AWGRQMLV |
Related Parts for 5962R9673801VXA
-
5962-9673801VXAComparators
-
5962R0722701VZAAnalog to Digital Converters
-
5956-16Other Analog ICs
-
5962R9675502VXCDigital to Analog Converters
-
5962F0250301VXCLinear Regulator ICs
-
5962F9563101VXCLine Driver or Receivers
-
CWR09HC225KCCFixed Capacitors
-
MMBD4148CCRectifier Diodes
-
5962R1121312VXCPower Management Circuits