Part Details for 5962R9666702VEX by Intersil Corporation
Overview of 5962R9666702VEX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Part Details for 5962R9666702VEX
5962R9666702VEX CAD Models
5962R9666702VEX Part Data Attributes
|
5962R9666702VEX
Intersil Corporation
Buy Now
|
Compare Parts:
5962R9666702VEX
Intersil Corporation
4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Logic IC Type | MULTIPLEXER | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 486 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9666702VEX
This table gives cross-reference parts and alternative options found for 5962R9666702VEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9666702VEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9666702VEC | Multiplexer, 4000/14000/40000 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, CDIP16 | Harris Semiconductor | 5962R9666702VEX vs 5962R9666702VEC |
CD4512BF3A | MULTIPLEXER | Intersil Corporation | 5962R9666702VEX vs CD4512BF3A |
CD4512BCJ | IC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Multiplexer/Demultiplexer | National Semiconductor Corporation | 5962R9666702VEX vs CD4512BCJ |
4512BDCQR | Multiplexer, 1-Func, 8 Line Input, CMOS, CDIP16, | Fairchild Semiconductor Corporation | 5962R9666702VEX vs 4512BDCQR |
MN4512B | Multiplexer, 4000/14000/40000 Series, 1-Func, 8 Line Input, 1 Line Output, True Output, CMOS, PDIP16, PLASTIC, DIP-16 | Panasonic Electronic Components | 5962R9666702VEX vs MN4512B |
4512BDCQM | Multiplexer, 1-Func, 8 Line Input, CMOS, CDIP16, | Fairchild Semiconductor Corporation | 5962R9666702VEX vs 4512BDCQM |
CD4512BMN | 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Texas Instruments | 5962R9666702VEX vs CD4512BMN |
CD4512BFMSR | 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, FRIT SEALED, DIP-16 | Intersil Corporation | 5962R9666702VEX vs CD4512BFMSR |
5962-01-324-1859 | Multiplexer/Demultiplexer | Renesas Electronics Corporation | 5962R9666702VEX vs 5962-01-324-1859 |
HEC4512BDB | IC 4000/14000/40000 SERIES, 8 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDIP16, Multiplexer/Demultiplexer | NXP Semiconductors | 5962R9666702VEX vs HEC4512BDB |