5962R9665202VCX
Description: SPST, 4 Func, 1 Channel, CMOS, CDIP14, CERAMIC, DIP-14

Overview of 5962R9665202VCX by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Robotics and Drones

CAD Models for 5962R9665202VCX by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R9665202VCX by Harris Semiconductor

5962R9665202VCX
Harris Semiconductor
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
DIP,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Analog IC - Other Type
SPST
JESD-30 Code
R-CDIP-T14
Number of Channels
1
Number of Functions
4
Number of Terminals
14
On-state Resistance-Max (Ron)
320 Ω
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
Switch-off Time-Max
95 ns
Switch-on Time-Max
95 ns
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Want to compare parts?
  1. 5962R9665202VCX
    Harris Semiconductor
    SPST, 4 Func, 1 Channel, CMOS, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for 5962R9665202VCX

This table gives cross-reference parts and alternative options found for 5962R9665202VCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9665202VCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD4066BD3 SPST, 4 Func, 1 Channel, CMOS, CDIP14, PACKAGE-14 Rochester Electronics LLC 5962R9665202VCX vs CD4066BD3
CD4066BF3A CMOS quad bilateral switch 14-CDIP -55 to 125 Texas Instruments 5962R9665202VCX vs CD4066BF3A
5962R9665201VCC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 Intersil Corporation 5962R9665202VCX vs 5962R9665201VCC
M38510/05852BCX QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, DIP14, 0.250 X 0.750 INCH, DIP-14 Intersil Corporation 5962R9665202VCX vs M38510/05852BCX
CD4066BD3 SPST, 4 Func, 1 Channel, CMOS, CDIP14 Harris Semiconductor 5962R9665202VCX vs CD4066BD3
5962R9665201VCX QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14 Intersil Corporation 5962R9665202VCX vs 5962R9665201VCX
JM38510/05852BCAJ QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP14, CERAMIC, DIP-14 Texas Instruments 5962R9665202VCX vs JM38510/05852BCAJ
NJU4066BD SPST, 4 Func, 1 Channel, CMOS, PDIP14, Nisshinbo Micro Devices 5962R9665202VCX vs NJU4066BD
CD4066BF CMOS quad bilateral switch 14-CDIP -55 to 125 Texas Instruments 5962R9665202VCX vs CD4066BF
5962R9665202VCC SPST, 4 Func, 1 Channel, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor 5962R9665202VCX vs 5962R9665202VCC
Part Number Description Manufacturer Compare
CD74HC4053PWR 5-V, 2:1 (SPDT) 3-channel analog switch 16-TSSOP -55 to 125 Texas Instruments 5962R9665202VCX vs CD74HC4053PWR
MAX4052EEE+T Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO137AB, QSOP-16 Maxim Integrated Products 5962R9665202VCX vs MAX4052EEE+T
MAX4620EUD+T ±15kV ESD-Protected, Low-Voltage, Quad, SPST, CMOS Analog Switches, 14-TSSOP_4.4-4.4_MM, 14 Pins, -40 to 85C Analog Devices Inc 5962R9665202VCX vs MAX4620EUD+T
74HCT4052NB IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, Multiplexer or Switch NXP Semiconductors 5962R9665202VCX vs 74HCT4052NB
MAX4583EEE+T Low-Voltage, CMOS Analog Multiplexers/Switches, 16-QSOP-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc 5962R9665202VCX vs MAX4583EEE+T
5962-9163001MEX Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 Harris Semiconductor 5962R9665202VCX vs 5962-9163001MEX
MAX4581AUE+T Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDSO16, TSSOP-16 Maxim Integrated Products 5962R9665202VCX vs MAX4581AUE+T
MAX4053CEE-T SPDT, 3 Func, 1 Channel, CMOS, PDSO16, 0.150 INCH, 0.025 INCH PITCH, MO-137AB, QSOP-16 Maxim Integrated Products 5962R9665202VCX vs MAX4053CEE-T
MAX4580CAE SPST, 2 Func, 1 Channel, CMOS, PDSO16, 5.30 X 0.65 MM, SSOP-16 Maxim Integrated Products 5962R9665202VCX vs MAX4580CAE
MAX4581ESE+ Low-Voltage, CMOS Analog Multiplexers/Switches, 16-SOIC_N-150_MIL, 16 Pins, -40 to 85C Analog Devices Inc 5962R9665202VCX vs MAX4581ESE+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R9665202VCX by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R9665202VCX by Harris Semiconductor

  • Please alert me when 5962R9665202VCX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962R9665202VCX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R9665202VCX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962R9665202VCX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R9665202VCX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R9665202VCX by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: