Part Details for 5962R9665105VEC by Harris Semiconductor
Overview of 5962R9665105VEC by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9665105VEC
5962R9665105VEC CAD Models
5962R9665105VEC Part Data Attributes:
|
5962R9665105VEC
Harris Semiconductor
Buy Now
|
Compare Parts:
5962R9665105VEC
Harris Semiconductor
Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | R-CDIP-T16 | |
JESD-609 Code | e4 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
On-state Resistance-Max (Ron) | 1300 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Switch-off Time-Max | 720 ns | |
Switch-on Time-Max | 720 ns | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9665105VEC
This table gives cross-reference parts and alternative options found for 5962R9665105VEC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9665105VEC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9665105VEC | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16 | Intersil Corporation | 5962R9665105VEC vs 5962R9665105VEC |
MC14052BCL | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | 5962R9665105VEC vs MC14052BCL |
7901502EA | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | 5962R9665105VEC vs 7901502EA |
CD4052BDMSR | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, METAL SEALED, CERAMIC, DIP-16 | Intersil Corporation | 5962R9665105VEC vs CD4052BDMSR |
TC4052BP | IC 8-CHANNEL, DIFFERENTIAL MULTIPLEXER, PDIP16, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-16, Multiplexer or Switch | Toshiba America Electronic Components | 5962R9665105VEC vs TC4052BP |
7901502EX | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16, CERAMIC, DIP-16 | Harris Semiconductor | 5962R9665105VEC vs 7901502EX |
CD4052BEE4 | 20-V, 4:1, 2-channel general-purpose multiplexer 16-PDIP -55 to 125 | Texas Instruments | 5962R9665105VEC vs CD4052BEE4 |
CD4052BD3 | Single-Ended Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 | Harris Semiconductor | 5962R9665105VEC vs CD4052BD3 |
MC14052BAL | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CDIP16, 620-09 | Motorola Mobility LLC | 5962R9665105VEC vs MC14052BAL |
CD4052BMJ | DIFFERENTIAL MULTIPLEXER | Texas Instruments | 5962R9665105VEC vs CD4052BMJ |