Part Details for 5962R9663201VXX by Intersil Corporation
Overview of 5962R9663201VXX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9663201VXX
5962R9663201VXX CAD Models
5962R9663201VXX Part Data Attributes
|
5962R9663201VXX
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9663201VXX
Intersil Corporation
4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDFP14, CERAMIC, DFP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDFP-F14 | |
Logic IC Type | INVERTER/BUFFER | |
Number of Functions | 4 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 162 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9663201VXX
This table gives cross-reference parts and alternative options found for 5962R9663201VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9663201VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9663201VXX | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDFP14, CERAMIC, DFP-14 | Harris Semiconductor | 5962R9663201VXX vs 5962R9663201VXX |
5962R9663202VXC | 4000/14000/40000 SERIES, QUAD 1-INPUT INV/NINV GATE, CDFP14 | Intersil Corporation | 5962R9663201VXX vs 5962R9663202VXC |
5962R9663202VXC | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDFP14 | Harris Semiconductor | 5962R9663201VXX vs 5962R9663202VXC |
5962R9663202VXX | Inverter/Buffer, 4000/14000/40000 Series, 4-Func, 1-Input, CMOS, CDFP14 | Harris Semiconductor | 5962R9663201VXX vs 5962R9663202VXX |