Part Details for 5962R9661402V9A by Harris Semiconductor
Overview of 5962R9661402V9A by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962R9661402V9A
5962R9661402V9A CAD Models
5962R9661402V9A Part Data Attributes:
|
5962R9661402V9A
Harris Semiconductor
Buy Now
|
Compare Parts:
5962R9661402V9A
Harris Semiconductor
Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | X-XUUC-N16 | |
JESD-609 Code | e0 | |
Logic IC Type | MONOSTABLE MULTIVIBRATOR | |
Number of Data/Clock Inputs | 2 | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 675 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9661402V9A
This table gives cross-reference parts and alternative options found for 5962R9661402V9A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9661402V9A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP8620ADG | 8620 SERIES, PRESCALER, CDIP14, DG-14 | Microsemi Corporation | 5962R9661402V9A vs SP8620ADG |
5962R9661401V9A | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS | Renesas Electronics Corporation | 5962R9661402V9A vs 5962R9661401V9A |
5962R9661401V9X | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, UUC16, DIE-16 | Intersil Corporation | 5962R9661402V9A vs 5962R9661401V9X |
5962R9661402V9X | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS | Renesas Electronics Corporation | 5962R9661402V9A vs 5962R9661402V9X |
CD4098BHMSR | 4000/14000/40000 SERIES, DUAL MONOSTABLE MULTIVIBRATOR, UUC16, DIE-16 | Intersil Corporation | 5962R9661402V9A vs CD4098BHMSR |
SP8620BDG | 8620 SERIES, PRESCALER, CDIP14, DG-14 | Microsemi Corporation | 5962R9661402V9A vs SP8620BDG |
5962R9661401V9A | Monostable Multivibrator, 4000/14000/40000 Series, 2-Func, CMOS | Harris Semiconductor | 5962R9661402V9A vs 5962R9661401V9A |