Part Details for 5962R9660002VEX by Intersil Corporation
Overview of 5962R9660002VEX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9660002VEX
5962R9660002VEX CAD Models
5962R9660002VEX Part Data Attributes
|
5962R9660002VEX
Intersil Corporation
Buy Now
|
Compare Parts:
5962R9660002VEX
Intersil Corporation
4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | TCO OUTPUT; RESET TO MAX COUNT; INPUT AC PARAMETRIC VALUES NOT FROM POST RADIATION MEASUREMENT | |
Count Direction | DOWN | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-CDIP-T16 | |
Load/Preset Input | YES | |
Logic IC Type | BINARY COUNTER | |
Mode of Operation | SYNCHRONOUS | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 810 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
fmax-Min | 2.4 MHz |
Alternate Parts for 5962R9660002VEX
This table gives cross-reference parts and alternative options found for 5962R9660002VEX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9660002VEX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD40103BFX | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16 | Harris Semiconductor | 5962R9660002VEX vs CD40103BFX |
CD40103BFMSH | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16 | Harris Semiconductor | 5962R9660002VEX vs CD40103BFMSH |
5962R9660002VEC | 4000/14000/40000 SERIES, SYN POSITIVE EDGE TRIGGERED 8-BIT DOWN BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Intersil Corporation | 5962R9660002VEX vs 5962R9660002VEC |
CD40103BDMSH | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16 | Harris Semiconductor | 5962R9660002VEX vs CD40103BDMSH |
CD40103BEE4 | CMOS 8-Stage Presettable 8-Bit Binary Synchronous Down Counter 16-PDIP -55 to 125 | Texas Instruments | 5962R9660002VEX vs CD40103BEE4 |
CD40103BE | CMOS 8-Stage Presettable 8-Bit Binary Synchronous Down Counter 16-PDIP -55 to 125 | Texas Instruments | 5962R9660002VEX vs CD40103BE |
5962-01-077-7643 | Counter | Renesas Electronics Corporation | 5962R9660002VEX vs 5962-01-077-7643 |
5962-01-077-7643 | IC,COUNTER,DOWN,8-BIT BINARY,CMOS,DIP,16PIN,PLASTIC | Intersil Corporation | 5962R9660002VEX vs 5962-01-077-7643 |
CD40103BFMSR | Binary Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 8-Bit, Down Direction, CMOS, CDIP16 | Harris Semiconductor | 5962R9660002VEX vs CD40103BFMSR |
CD40103BE98 | CD40103BE98 | Intersil Corporation | 5962R9660002VEX vs CD40103BE98 |