Part Details for 5962R9659301QRA by Cobham Semiconductor Solutions
Overview of 5962R9659301QRA by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9659301QRA
5962R9659301QRA CAD Models
5962R9659301QRA Part Data Attributes
|
5962R9659301QRA
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962R9659301QRA
Cobham Semiconductor Solutions
Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL OUTPUT ENABLE | |
Family | ACT | |
JESD-30 Code | R-CDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962R9659301QRA
This table gives cross-reference parts and alternative options found for 5962R9659301QRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9659301QRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962H9659301VRX | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | 5962R9659301QRA vs 5962H9659301VRX |
CD74ACT540EE4 | Octal Inverting Buffers/Line Drivers with 3-State Outputs 20-PDIP -55 to 125 | Texas Instruments | 5962R9659301QRA vs CD74ACT540EE4 |
5962H9659301VRC | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | 5962R9659301QRA vs 5962H9659301VRC |
CD54ACT540F3A | Military 8-ch, 4.5-V to 5.5-V inverters 20-CDIP -55 to 125 | Texas Instruments | 5962R9659301QRA vs CD54ACT540F3A |
CD74ACT540EX | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20 | Harris Semiconductor | 5962R9659301QRA vs CD74ACT540EX |
54ACT540DMQB | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 5962R9659301QRA vs 54ACT540DMQB |
CD74ACT540E | 8-ch, 4.5-V to 5.5-V inverters with TTL-compatible CMOS inputs and 3-state outputs 20-PDIP -55 to 125 | Texas Instruments | 5962R9659301QRA vs CD74ACT540E |
5962H9659301QRA | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | 5962R9659301QRA vs 5962H9659301QRA |
MC74ACT540NC | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Motorola Semiconductor Products | 5962R9659301QRA vs MC74ACT540NC |
74ACT540PCQR | Bus Driver, ACT Series, 1-Func, 8-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, DIP-20 | Fairchild Semiconductor Corporation | 5962R9659301QRA vs 74ACT540PCQR |