Datasheets
5962R9659201VRX by: Cobham Semiconductor Solutions

Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20

Part Details for 5962R9659201VRX by Cobham Semiconductor Solutions

Overview of 5962R9659201VRX by Cobham Semiconductor Solutions

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Transportation and Logistics Automotive

Part Details for 5962R9659201VRX

5962R9659201VRX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5962R9659201VRX Part Data Attributes

5962R9659201VRX Cobham Semiconductor Solutions
Buy Now Datasheet
Compare Parts:
5962R9659201VRX Cobham Semiconductor Solutions Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20
Part Life Cycle Code Obsolete
Ihs Manufacturer AEROFLEX COLORADO SPRINGS
Part Package Code DIP
Package Description DIP,
Pin Count 20
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Additional Feature WITH DUAL OUTPUT ENABLE
Family AC
JESD-30 Code R-CDIP-T20
Logic IC Type BUS DRIVER
Number of Bits 8
Number of Functions 1
Number of Ports 2
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Characteristics 3-STATE
Output Polarity INVERTED
Package Body Material CERAMIC, METAL-SEALED COFIRED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 13 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Total Dose 100k Rad(Si) V
Width 7.62 mm

Alternate Parts for 5962R9659201VRX

This table gives cross-reference parts and alternative options found for 5962R9659201VRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9659201VRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
74AC540PC AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments 5962R9659201VRX vs 74AC540PC
74AC540DC Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 5962R9659201VRX vs 74AC540DC
5962H9659201VCA Bus Driver, Cobham Semiconductor Solutions 5962R9659201VRX vs 5962H9659201VCA
CD74AC540E AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PACKAGE-20 Rochester Electronics LLC 5962R9659201VRX vs CD74AC540E
5962H9659201QCX Bus Driver, Cobham Semiconductor Solutions 5962R9659201VRX vs 5962H9659201QCX
UT54ACS540-PCA Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, DIP-20 Cobham Semiconductor Solutions 5962R9659201VRX vs UT54ACS540-PCA
5962-8769501RA Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 QP Semiconductor 5962R9659201VRX vs 5962-8769501RA
5962H9659201VCX Bus Driver/Transceiver Cobham Power Products 5962R9659201VRX vs 5962H9659201VCX
54AC540DM AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962R9659201VRX vs 54AC540DM
UT54ACS540-PCX Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, DIP-20 Cobham Semiconductor Solutions 5962R9659201VRX vs UT54ACS540-PCX
Part Number Description Manufacturer Compare
5962R9659201VRC Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions 5962R9659201VRX vs 5962R9659201VRC
74AC540DC Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation 5962R9659201VRX vs 74AC540DC
MC74AC540N AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 onsemi 5962R9659201VRX vs MC74AC540N
54AC540DM AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962R9659201VRX vs 54AC540DM
74AC540DC AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962R9659201VRX vs 74AC540DC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R9659201VRX by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R9659201VRX by Cobham Semiconductor Solutions

Select Manufacturer
Which Manufacturer of 5962R9659201VRX would you like to use for your alert(s)?
  • Please alert me when 5962R9659201VRX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962R9659201VRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R9659201VRX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962R9659201VRX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R9659201VRX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R9659201VRX by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: