Part Details for 5962R9659101QRX by Cobham Semiconductor Solutions
Overview of 5962R9659101QRX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9659101QRX
5962R9659101QRX CAD Models
5962R9659101QRX Part Data Attributes
|
5962R9659101QRX
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962R9659101QRX
Cobham Semiconductor Solutions
Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-CDIP-T20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962R9659101QRX
This table gives cross-reference parts and alternative options found for 5962R9659101QRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9659101QRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
UT54ACTS374-PCA | Cobham Power Products | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20, SIDE-BRAZED, CERAMIC, DIP-20 | 5962R9659101QRX vs UT54ACTS374-PCA |
54ACTQ374DMQB | Texas Instruments | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | 5962R9659101QRX vs 54ACTQ374DMQB |
54ACTQ374JRQMLV | Texas Instruments | Check for Price | ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20 | 5962R9659101QRX vs 54ACTQ374JRQMLV |
5962-9218901VRA | Texas Instruments | Check for Price | IC ACT SERIES, 8-BIT DRIVER, TRUE OUTPUT, CDIP20, Bus Driver/Transceiver | 5962R9659101QRX vs 5962-9218901VRA |
5962-8763101RX | Harris Semiconductor | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, CDIP20 | 5962R9659101QRX vs 5962-8763101RX |
MC74ACT374NC | Motorola Semiconductor Products | Check for Price | Bus Driver, ACT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20, PLASTIC, DIP-20 | 5962R9659101QRX vs MC74ACT374NC |