Logic
5962R9656801QRX
Cobham Semiconductor Solutions
Description: Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20

Overview of 5962R9656801QRX by Cobham Semiconductor Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

CAD Models for 5962R9656801QRX by Cobham Semiconductor Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R9656801QRX by Cobham Semiconductor Solutions

5962R9656801QRX
Cobham Semiconductor Solutions
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AEROFLEX COLORADO SPRINGS
Part Package Code
DIP
Package Description
DIP,
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AC
JESD-30 Code
R-CDIP-T20
Logic IC Type
BUS DRIVER
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
INVERTED
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
13 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Width
7.62 mm
Want to compare parts?
  1. 5962R9656801QRX
    Cobham Semiconductor Solutions
    Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20
    VS

Alternate Parts for 5962R9656801QRX

This table gives cross-reference parts and alternative options found for 5962R9656801QRX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9656801QRX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74AC240PC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments 5962R9656801QRX vs 74AC240PC
SN74AC240NE4 8-ch, 2-V to 6-V inverters with 3-state outputs 20-PDIP -40 to 85 Texas Instruments 5962R9656801QRX vs SN74AC240NE4
CD74AC240E 8-ch, 1.5-V to 5.5-V inverters with 3-state outputs 20-PDIP -55 to 125 Texas Instruments 5962R9656801QRX vs CD74AC240E
5962H9656801VRA Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions 5962R9656801QRX vs 5962H9656801VRA
5962H9656801QRX Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 Cobham Semiconductor Solutions 5962R9656801QRX vs 5962H9656801QRX
M38510/75703BRA Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 Teledyne e2v 5962R9656801QRX vs M38510/75703BRA
74AC240B AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 STMicroelectronics 5962R9656801QRX vs 74AC240B
JM38510/75703BRA IC OCTAL 1-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver National Semiconductor Corporation 5962R9656801QRX vs JM38510/75703BRA
UT54ACS240-PCX Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, SIDE-BRAZED, CERAMIC, DIP-20 Cobham PLC 5962R9656801QRX vs UT54ACS240-PCX
M38510/75703BRX Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 QP Semiconductor 5962R9656801QRX vs M38510/75703BRX
Part Number Description Manufacturer Compare
CD74AC240E Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, Ge Solid State 5962R9656801QRX vs CD74AC240E
CD74AC240EE4 8-ch, 1.5-V to 5.5-V inverters with 3-state outputs 20-PDIP -55 to 125 Texas Instruments 5962R9656801QRX vs CD74AC240EE4
54ACQ240DMQB AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments 5962R9656801QRX vs 54ACQ240DMQB
MC74AC240NG AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, LEAD FREE, PLASTIC, DIP-20 onsemi 5962R9656801QRX vs MC74AC240NG
MC74AC240NG Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, LEAD FREE, PLASTIC, DIP-20 Rochester Electronics LLC 5962R9656801QRX vs MC74AC240NG
5962-8755001RA Military 8-ch, 2-V to 6-V inverters with 3-state outputs 20-CDIP -55 to 125 Texas Instruments 5962R9656801QRX vs 5962-8755001RA
TC74AC240P IC AC SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, 0.300 INCH, 2.54 MM PITCH, PLASTIC, DIP-20, Bus Driver/Transceiver Toshiba America Electronic Components 5962R9656801QRX vs TC74AC240P
JM38510/75703BRA IC OCTAL 1-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERDIP-20, Bus Driver/Transceiver National Semiconductor Corporation 5962R9656801QRX vs JM38510/75703BRA
74ACQ240PCX Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, PDIP20, PLASTIC, LCC-20 Fairchild Semiconductor Corporation 5962R9656801QRX vs 74ACQ240PCX
M38510/75703BRA Bus Driver, AC Series, 2-Func, 4-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 Teledyne e2v 5962R9656801QRX vs M38510/75703BRA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R9656801QRX by Cobham Semiconductor Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R9656801QRX by Cobham Semiconductor Solutions

  • Please alert me when 5962R9656801QRX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5962R9656801QRX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R9656801QRX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5962R9656801QRX alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R9656801QRX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R9656801QRX by Cobham Semiconductor Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: