Part Details for 5962R9653401VCX by Cobham Semiconductor Solutions
Overview of 5962R9653401VCX by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9653401VCX
5962R9653401VCX CAD Models
5962R9653401VCX Part Data Attributes
|
5962R9653401VCX
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962R9653401VCX
Cobham Semiconductor Solutions
D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-CDIP-T14 | |
Length | 19.43 mm | |
Logic IC Type | D FLIP-FLOP | |
Number of Bits | 1 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 21 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 71 MHz |
Alternate Parts for 5962R9653401VCX
This table gives cross-reference parts and alternative options found for 5962R9653401VCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9653401VCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9653401QCX | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Semiconductor Solutions | 5962R9653401VCX vs 5962R9653401QCX |
5962H9653401VCX | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Semiconductor Solutions | 5962R9653401VCX vs 5962H9653401VCX |
5962H9653401QCA | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Semiconductor Solutions | 5962R9653401VCX vs 5962H9653401QCA |
5962R9653401VCA | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | Cobham Semiconductor Solutions | 5962R9653401VCX vs 5962R9653401VCA |
UT54ACS74-PCA | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, DIP-14 | Cobham Semiconductor Solutions | 5962R9653401VCX vs UT54ACS74-PCA |
UT54ACS74-PCX | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, DIP-14 | Cobham Semiconductor Solutions | 5962R9653401VCX vs UT54ACS74-PCX |
UT54ACS74-PCX | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, SIDE-BRAZED, CERAMIC, DIP-14 | Cobham PLC | 5962R9653401VCX vs UT54ACS74-PCX |
UT54ACS74-PCA | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, SIDE-BRAZED, CERAMIC, DIP-14 | Cobham Power Products | 5962R9653401VCX vs UT54ACS74-PCA |
UT54ACS74-PCC | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, DIP-14 | Cobham Semiconductor Solutions | 5962R9653401VCX vs UT54ACS74-PCC |
UT54ACS74-PCC | D Flip-Flop, AC Series, 2-Func, Positive Edge Triggered, 1-Bit, Complementary Output, CMOS, CDIP14, SIDE-BRAZED, CERAMIC, DIP-14 | Cobham Power Products | 5962R9653401VCX vs UT54ACS74-PCC |