5962R9582901VEC
Description: Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16

Overview of 5962R9582901VEC by Harris Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for 5962R9582901VEC by Harris Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R9582901VEC by Harris Semiconductor

5962R9582901VEC
Harris Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
DUAL SUPPLY HIGH TO LOW VOLTAGE TRANSLATOR
Family
4000/14000/40000
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e4
Load Capacitance (CL)
50 pF
Logic IC Type
BUFFER
Number of Functions
6
Number of Inputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
175.5 ns
Qualification Status
Not Qualified
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Want to compare parts?
  1. 5962R9582901VEC
    Harris Semiconductor
    Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS, CDIP16
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R9582901VEC by Harris Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R9582901VEC by Harris Semiconductor

Select Manufacturer
Which Manufacturer of 5962R9582901VEC would you like to use for your alert(s)?
  • Please alert me when 5962R9582901VEC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962R9582901VEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R9582901VEC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962R9582901VEC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R9582901VEC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R9582901VEC by Harris Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: