Part Details for 5962R9582602V9X by Intersil Corporation
Overview of 5962R9582602V9X by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Automotive
Part Details for 5962R9582602V9X
5962R9582602V9X CAD Models
5962R9582602V9X Part Data Attributes
|
5962R9582602V9X
Intersil Corporation
Buy Now
|
Compare Parts:
5962R9582602V9X
Intersil Corporation
4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, UUC14, DIE-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIE | |
Package Description | DIE, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | X-XUUC-N14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Equivalence Code | DIE OR CHIP | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 338 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9582602V9X
This table gives cross-reference parts and alternative options found for 5962R9582602V9X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9582602V9X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HEF4001BT-T | IC 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14, Gate | NXP Semiconductors | 5962R9582602V9X vs HEF4001BT-T |
BU4001BFT2 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | ROHM Semiconductor | 5962R9582602V9X vs BU4001BFT2 |
HD14001BRP | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, FP-14DN | Renesas Electronics Corporation | 5962R9582602V9X vs HD14001BRP |
BU4001BFE1 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | ROHM Semiconductor | 5962R9582602V9X vs BU4001BFE1 |
MC14001UBDR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 5962R9582602V9X vs MC14001UBDR2 |
MC14001UBD | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 5962R9582602V9X vs MC14001UBD |
MC14001BDR2 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, PLASTIC, SOIC-14 | Motorola Mobility LLC | 5962R9582602V9X vs MC14001BDR2 |
BU4001BFT1 | 4000/14000/40000 SERIES, QUAD 2-INPUT NOR GATE, PDSO14, SOP-14 | ROHM Semiconductor | 5962R9582602V9X vs BU4001BFT1 |
HD14001BRP | NOR Gate, 4000/14000/40000 Series, 4-Func, 2-Input, PDSO14, FP-14DN | Hitachi Ltd | 5962R9582602V9X vs HD14001BRP |