Part Details for 5962R9574501VXC by Intersil Corporation
Overview of 5962R9574501VXC by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Price & Stock for 5962R9574501VXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 24 |
|
$326.6508 / $381.0926 | Buy Now | |
|
Quest Components | 41 |
|
$391.9809 / $457.3111 | Buy Now |
Part Details for 5962R9574501VXC
5962R9574501VXC CAD Models
5962R9574501VXC Part Data Attributes
|
5962R9574501VXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9574501VXC
Intersil Corporation
HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | HCT | |
JESD-30 Code | R-CDFP-F20 | |
JESD-609 Code | e4 | |
Logic IC Type | BUS TRANSCEIVER | |
Max I(ol) | 0.006 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 24 ns | |
Propagation Delay (tpd) | 24 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Seated Height-Max | 2.92 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.92 mm |
Alternate Parts for 5962R9574501VXC
This table gives cross-reference parts and alternative options found for 5962R9574501VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9574501VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCTS245K/SAMPLE | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Intersil Corporation | 5962R9574501VXC vs HCTS245K/SAMPLE |
HCTS245KMSH | Bus Transceiver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, CDFP20, METAL SEALED, CERAMIC, DFP-20 | Harris Semiconductor | 5962R9574501VXC vs HCTS245KMSH |
HCTS245KMSR | HCT SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDFP20 | Intersil Corporation | 5962R9574501VXC vs HCTS245KMSR |