Part Details for 5962R9570801QJX by Intersil Corporation
Overview of 5962R9570801QJX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962R9570801QJX
5962R9570801QJX CAD Models
5962R9570801QJX Part Data Attributes:
|
5962R9570801QJX
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R9570801QJX
Intersil Corporation
2KX8 OTPROM, 120ns, CDIP24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.71 | |
Access Time-Max | 100 ns | |
JESD-30 Code | R-CDIP-T24 | |
Memory Density | 16384 bit | |
Memory IC Type | OTP ROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 2KX8 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 5.72 mm | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 15.24 mm |
Alternate Parts for 5962R9570801QJX
This table gives cross-reference parts and alternative options found for 5962R9570801QJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9570801QJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9570801VJC | 2KX8 OTPROM, 120ns, CDIP24 | Intersil Corporation | 5962R9570801QJX vs 5962R9570801VJC |
HS1-6617RH-8 | 2KX8 OTPROM, 100ns, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 | Intersil Corporation | 5962R9570801QJX vs HS1-6617RH-8 |
HS1-6617RH-Q | 2KX8 OTPROM, 100ns, CDIP24, SIDE BRAZED, CERAMIC, DIP-24 | Intersil Corporation | 5962R9570801QJX vs HS1-6617RH-Q |