Part Details for 5962R9325801VDX by Analog Devices Inc
Overview of 5962R9325801VDX by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R9325801VDX
5962R9325801VDX CAD Models
5962R9325801VDX Part Data Attributes
|
5962R9325801VDX
Analog Devices Inc
Buy Now
|
Compare Parts:
5962R9325801VDX
Analog Devices Inc
IC QUAD OP-AMP, 500 uV OFFSET-MAX, 21 MHz BAND WIDTH, CDFP14, FP-14, Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.6 µA | |
Common-mode Reject Ratio-Min | 80 dB | |
Input Offset Voltage-Max | 500 µV | |
JESD-30 Code | R-GDFP-F14 | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Slew Rate-Min | 85 V/us | |
Supply Current-Max | 11 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 21000 | |
Voltage Gain-Min | 10000 |
Alternate Parts for 5962R9325801VDX
This table gives cross-reference parts and alternative options found for 5962R9325801VDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9325801VDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R9853301V9A | Operational Amplifier, 4 Func, 2600uV Offset-Max | Harris Semiconductor | 5962R9325801VDX vs 5962R9853301V9A |
5962R9853301V9A | QUAD OP-AMP, 2600uV OFFSET-MAX, 8MHz BAND WIDTH, UUC14, DIE14 | Intersil Corporation | 5962R9325801VDX vs 5962R9853301V9A |
LM2902H | QUAD OP-AMP | STMicroelectronics | 5962R9325801VDX vs LM2902H |