Part Details for 5962R9218601VSA by Texas Instruments
Overview of 5962R9218601VSA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962R9218601VSA
5962R9218601VSA CAD Models
5962R9218601VSA Part Data Attributes
|
5962R9218601VSA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962R9218601VSA
Texas Instruments
ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL20,.3 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | ACT | |
JESD-30 Code | R-GDFP-F20 | |
JESD-609 Code | e0 | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 9 ns | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.731 mm |
Alternate Parts for 5962R9218601VSA
This table gives cross-reference parts and alternative options found for 5962R9218601VSA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9218601VSA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACTQ244WRQMLV | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 5962R9218601VSA vs 54ACTQ244WRQMLV |
5962R9218601MSA | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 5962R9218601VSA vs 5962R9218601MSA |
5962-9218601VSA | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 5962R9218601VSA vs 5962-9218601VSA |
5962-9218601MSX | Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CDFP20, | Teledyne e2v | 5962R9218601VSA vs 5962-9218601MSX |
5962-9218601VSX | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20 | Texas Instruments | 5962R9218601VSA vs 5962-9218601VSX |
54ACTQ244FMQB-R | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20 | Texas Instruments | 5962R9218601VSA vs 54ACTQ244FMQB-R |
54ACTQ244FMQB-R | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, DFP-20, Bus Driver/Transceiver | National Semiconductor Corporation | 5962R9218601VSA vs 54ACTQ244FMQB-R |
5962-9218601MSX | IC ACT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, Bus Driver/Transceiver | Texas Instruments | 5962R9218601VSA vs 5962-9218601MSX |
54ACTQ244FMQB | Bus Driver, 2-Func, 4-Bit, True Output, CMOS, CDFP20 | Teledyne e2v | 5962R9218601VSA vs 54ACTQ244FMQB |