Part Details for 5962R9218601M2X by Texas Instruments
Overview of 5962R9218601M2X by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for 5962R9218601M2X
5962R9218601M2X CAD Models
5962R9218601M2X Part Data Attributes:
|
5962R9218601M2X
Texas Instruments
Buy Now
|
Compare Parts:
5962R9218601M2X
Texas Instruments
ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | QCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | S-CQCC-N20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Propagation Delay (tpd) | 9 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R9218601M2X
This table gives cross-reference parts and alternative options found for 5962R9218601M2X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R9218601M2X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54ACTQ244ERQMLV | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 5962R9218601M2X vs 54ACTQ244ERQMLV |
5962-87760012A | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20, Bus Driver/Transceiver | National Semiconductor Corporation | 5962R9218601M2X vs 5962-87760012A |
SNJ54ACT244FK | Military 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-LCCC -55 to 125 | Texas Instruments | 5962R9218601M2X vs SNJ54ACT244FK |
5962-8776001B2A | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962R9218601M2X vs 5962-8776001B2A |
5962R9218601V2A | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 | Texas Instruments | 5962R9218601M2X vs 5962R9218601V2A |
5962-87760012A | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | e2v technologies | 5962R9218601M2X vs 5962-87760012A |
5962-9218601M2X | ACT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 5962R9218601M2X vs 5962-9218601M2X |
5962-8776001B2X | Bus Driver, ACT Series, 8-Func, 1-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 5962R9218601M2X vs 5962-8776001B2X |
54ACTQ244E-QMLV | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CQCC20 | Texas Instruments | 5962R9218601M2X vs 54ACTQ244E-QMLV |
5962-87760012X | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CQCC20, CERAMIC, LCC-20 | QP Semiconductor | 5962R9218601M2X vs 5962-87760012X |