Part Details for 5962R8968201KA by Texas Instruments
Overview of 5962R8968201KA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R8968201KA
5962R8968201KA CAD Models
5962R8968201KA Part Data Attributes
|
5962R8968201KA
Texas Instruments
Buy Now
|
Compare Parts:
5962R8968201KA
Texas Instruments
AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DFP, FL24,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Category CO2 Kg | 12.3 | |
Compliance Temperature Grade | Military: -55C to +125C | |
Qualifications | Rad Hard | |
Control Type | INDEPENDENT CONTROL | |
Count Direction | BIDIRECTIONAL | |
Family | AC | |
JESD-30 Code | R-GDFP-F24 | |
JESD-609 Code | e0 | |
Logic IC Type | REGISTERED BUS TRANSCEIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Equivalence Code | FL24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Prop. Delay@Nom-Sup | 15 ns | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Trigger Type | POSITIVE EDGE |
Alternate Parts for 5962R8968201KA
This table gives cross-reference parts and alternative options found for 5962R8968201KA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8968201KA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC646FC | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 5962R8968201KA vs 74AC646FC |
74AC646FCQR | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 5962R8968201KA vs 74AC646FCQR |
54AC646FMQB | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 5962R8968201KA vs 54AC646FMQB |
74AC646FCX | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 5962R8968201KA vs 74AC646FCX |
74AC646FCT | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 5962R8968201KA vs 74AC646FCT |
54AC646FMQB | AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 5962R8968201KA vs 54AC646FMQB |
54AC646FM | Registered Bus Transceiver, AC Series, 1-Func, 8-Bit, True Output, CMOS, CDFP24, CERAMIC, FP-24 | Fairchild Semiconductor Corporation | 5962R8968201KA vs 54AC646FM |
74AC646FCQR | AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24, CERAMIC, FP-24 | Texas Instruments | 5962R8968201KA vs 74AC646FCQR |
54AC646FM-MLS | AC SERIES, 8-BIT REGISTERED TRANSCEIVER, TRUE OUTPUT, CDFP24, CERPACK-24 | Texas Instruments | 5962R8968201KA vs 54AC646FM-MLS |