There are no models available for this part yet.
Overview of 5962R8964401VPA by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 3 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for 5962R8964401VPA by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
5962R8964401VPA
|
Richardson RFPD | AMPLIFIER - OP AMPS RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for 5962R8964401VPA by Analog Devices Inc
Part Data Attributes for 5962R8964401VPA by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
DIP
|
Package Description
|
CERAMIC, DIP-8
|
Pin Count
|
8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Amplifier Type
|
OPERATIONAL AMPLIFIER
|
Architecture
|
CURRENT-FEEDBACK
|
Average Bias Current-Max (IIB)
|
0.45 µA
|
Bias Current-Max (IIB) @25C
|
2.5 µA
|
Frequency Compensation
|
YES
|
Input Offset Voltage-Max
|
300 µV
|
JESD-30 Code
|
R-CDIP-T8
|
JESD-609 Code
|
e0
|
Low-Bias
|
NO
|
Low-Offset
|
NO
|
Micropower
|
NO
|
Neg Supply Voltage Limit-Max
|
-18 V
|
Neg Supply Voltage-Nom (Vsup)
|
-15 V
|
Number of Functions
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP8,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Power
|
NO
|
Programmable Power
|
NO
|
Qualification Status
|
Qualified
|
Screening Level
|
MIL-PRF-38535 Class V
|
Supply Current-Max
|
9.5 mA
|
Supply Voltage Limit-Max
|
18 V
|
Supply Voltage-Nom (Vsup)
|
15 V
|
Surface Mount
|
NO
|
Technology
|
BIPOLAR
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Dose
|
100k Rad(Si) V
|
Unity Gain BW-Nom
|
60000
|
Wideband
|
NO
|
Alternate Parts for 5962R8964401VPA
This table gives cross-reference parts and alternative options found for 5962R8964401VPA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8964401VPA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8964401VPX | IC OP-AMP, 300 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | 5962R8964401VPA vs 5962-8964401VPX |
5962-8964401VPA | IC OP-AMP, 300 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Operational Amplifier | Analog Devices Inc | 5962R8964401VPA vs 5962-8964401VPA |
Related Parts for 5962R8964401VPA
-
AD844SQOperational Amplifiers
-
5962R0922502VYCSwitching Regulator or Controllers
-
5962-89710013XMultiplexers or Switches
-
5962-9076604QEALine Driver or Receivers
-
AMP01AXInstrumentation Amplifiers
-
LT1764AEFELinear Regulator ICs
-
5962R8993201VFADigital to Analog Converters
-
5CGTFD5C5F27C7NField Programmable Gate Arrays
-
N25Q256A11ESF40GFlash Memories