Part Details for 5962R8856502VCX by Analog Devices Inc
Overview of 5962R8856502VCX by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R8856502VCX
5962R8856502VCX CAD Models
5962R8856502VCX Part Data Attributes:
|
5962R8856502VCX
Analog Devices Inc
Buy Now
|
Compare Parts:
5962R8856502VCX
Analog Devices Inc
IC QUAD OP-AMP, 1000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 105 dB | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-CDIP-T14 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for 5962R8856502VCX
This table gives cross-reference parts and alternative options found for 5962R8856502VCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8856502VCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
OP471AY | IC QUAD OP-AMP, 800 uV OFFSET-MAX, 6.5 MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14, Operational Amplifier | Analog Devices Inc | 5962R8856502VCX vs OP471AY |
OP470FY | Operational Amplifier, 4 Func, 1000uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | Precision Monolithics Inc | 5962R8856502VCX vs OP470FY |
5962-8856502VCA | IC QUAD OP-AMP, 800 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Operational Amplifier | Analog Devices Inc | 5962R8856502VCX vs 5962-8856502VCA |
OP471AY | QUAD OP-AMP, 800uV OFFSET-MAX, 6.5MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | 5962R8856502VCX vs OP471AY |
OP471EY | Operational Amplifier, 4 Func, 1100uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | Precision Monolithics Inc | 5962R8856502VCX vs OP471EY |
OP470EY | QUAD OP-AMP, 500uV OFFSET-MAX, 6MHz BAND WIDTH, CDIP14, HERMETIC SEALED, CERDIP-14 | Rochester Electronics LLC | 5962R8856502VCX vs OP470EY |
5962-8856502CX | Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, CDIP14, | Precision Monolithics Inc | 5962R8856502VCX vs 5962-8856502CX |
5962-8856502CA | Operational Amplifier, 4 Func, 800uV Offset-Max, BIPolar, CDIP14, | Precision Monolithics Inc | 5962R8856502VCX vs 5962-8856502CA |
OP471AY | Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, CDIP14, HERMETIC SEALED, DIP-14 | Precision Monolithics Inc | 5962R8856502VCX vs OP471AY |
5962-8856502CB | Operational Amplifier, 4 Func, 1200uV Offset-Max, BIPolar, CDIP14, CERAMIC, DIP-14 | Precision Monolithics Inc | 5962R8856502VCX vs 5962-8856502CB |