Part Details for 5962R8776001SSX by Texas Instruments
Overview of 5962R8776001SSX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R8776001SSX
5962R8776001SSX CAD Models
5962R8776001SSX Part Data Attributes
|
5962R8776001SSX
Texas Instruments
Buy Now
|
Compare Parts:
5962R8776001SSX
Texas Instruments
ACT SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CDFP20, CERPACK-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DFP | |
Package Description | DFP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ACT | |
JESD-30 Code | R-GDFP-F20 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 1 | |
Number of Functions | 8 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.286 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.731 mm |
Alternate Parts for 5962R8776001SSX
This table gives cross-reference parts and alternative options found for 5962R8776001SSX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8776001SSX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8776003QXX | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DFP20, CERAMIC, FP-20 | STMicroelectronics | 5962R8776001SSX vs 5962-8776003QXX |
5962-8776001MSX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERPACK-20 | Teledyne e2v | 5962R8776001SSX vs 5962-8776001MSX |
5962-8776003VXX | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DFP20, CERAMIC, FP-20 | STMicroelectronics | 5962R8776001SSX vs 5962-8776003VXX |
5962H9657101VXA | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, CERAMIC, DFP-20 | Cobham Power Products | 5962R8776001SSX vs 5962H9657101VXA |
5962F8776003QXC | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DFP20, FP-20 | STMicroelectronics | 5962R8776001SSX vs 5962F8776003QXC |
5962-8776001SSA | IC ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, Bus Driver/Transceiver | National Semiconductor Corporation | 5962R8776001SSX vs 5962-8776001SSA |
5962H9657101VXX | Bus Driver, ACT Series, 2-Func, 4-Bit, True Output, CMOS, CDFP20, BOTTOM BRAZED, CERAMIC, FP-20 | Cobham Power Products | 5962R8776001SSX vs 5962H9657101VXX |
5962-8776003VXC | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DFP20, CERAMIC, FP-20 | STMicroelectronics | 5962R8776001SSX vs 5962-8776003VXC |
5962-8776003VXA | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, DFP20, CERAMIC, FP-20 | STMicroelectronics | 5962R8776001SSX vs 5962-8776003VXA |
5962R8776001SSA | ACT SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDFP20, CERAMIC, FP-20 | Texas Instruments | 5962R8776001SSX vs 5962R8776001SSA |