Part Details for 5962R8771003VGA by Texas Instruments
Overview of 5962R8771003VGA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Renewable Energy
Automotive
Part Details for 5962R8771003VGA
5962R8771003VGA CAD Models
5962R8771003VGA Part Data Attributes
|
5962R8771003VGA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962R8771003VGA
Texas Instruments
Space-grade, dual, 32-V, 700-kHz operational amplifier 8-TO-99 -55 to 125
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.001 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Min | 65 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | O-MBCY-W8 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 1.2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Dose | 100k Rad(Si) V | |
Unity Gain BW-Nom | 700 |
Alternate Parts for 5962R8771003VGA
This table gives cross-reference parts and alternative options found for 5962R8771003VGA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8771003VGA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8771002GA | Military-grade, dual, 32-V, 700-kHz operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | 5962R8771003VGA vs 5962-8771002GA |
LM158AH-MLS | IC DUAL OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, METAL CAN, TO-5, 8 PIN, Operational Amplifier | National Semiconductor Corporation | 5962R8771003VGA vs LM158AH-MLS |
5962-8771002MGX | DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | 5962R8771003VGA vs 5962-8771002MGX |
LM158AH/883 | Military-grade, dual, 32-V, 700-kHz operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | 5962R8771003VGA vs LM158AH/883 |
5962R8771002VGA | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, MBCY8, METAL CAN, TO-99, 8 PIN | Rochester Electronics LLC | 5962R8771003VGA vs 5962R8771002VGA |
5962-8771002MGA | DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | 5962R8771003VGA vs 5962-8771002MGA |
5962-8771002VGA | DUAL OP-AMP, 4000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, METAL CAN, TO-99, 8 PIN | Texas Instruments | 5962R8771003VGA vs 5962-8771002VGA |
LM158AH/NOPB | Military-grade, dual, 32-V, 700-kHz op amp 8-TO-99 -55 to 125 | Texas Instruments | 5962R8771003VGA vs LM158AH/NOPB |
LM158AH-SMD | Military-grade, dual, 32-V, 700-kHz operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | 5962R8771003VGA vs LM158AH-SMD |
5962-8771002VGA | Operational Amplifier, 2 Func, 4000uV Offset-Max, BIPolar, MBCY8 | National Semiconductor Corporation | 5962R8771003VGA vs 5962-8771002VGA |