5962R8769901BCA
Description: ACT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14

Overview of 5962R8769901BCA by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

CAD Models for 5962R8769901BCA by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R8769901BCA by Texas Instruments

5962R8769901BCA
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
ACT
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
NAND GATE
Max I(ol)
0.024 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
8 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Total Dose
100k Rad(Si) V
Width
7.62 mm
Want to compare parts?
  1. 5962R8769901BCA
    Texas Instruments
    ACT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for 5962R8769901BCA

This table gives cross-reference parts and alternative options found for 5962R8769901BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R8769901BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8769901MCA NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, Teledyne e2v 5962R8769901BCA vs 5962-8769901MCA
54ACT00DMQB ACT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 5962R8769901BCA vs 54ACT00DMQB
CD74ACT00EX NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14 Harris Semiconductor 5962R8769901BCA vs CD74ACT00EX
5962R8769901BCX ACT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 5962R8769901BCA vs 5962R8769901BCX
MC74ACT00NC ACT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, PLASTIC, DIP-14 Motorola Mobility LLC 5962R8769901BCA vs MC74ACT00NC
TC74ACT00P IC ACT SERIES, QUAD 2-INPUT NAND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate Toshiba America Electronic Components 5962R8769901BCA vs TC74ACT00P
SN74ACT00N 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-PDIP -40 to 85 Texas Instruments 5962R8769901BCA vs SN74ACT00N
5962-8769901BCA NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, Teledyne e2v 5962R8769901BCA vs 5962-8769901BCA
5962-8769901BCA NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Rochester Electronics LLC 5962R8769901BCA vs 5962-8769901BCA
SNJ54ACT00J Military 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125 Texas Instruments 5962R8769901BCA vs SNJ54ACT00J
Part Number Description Manufacturer Compare
54ACT00DMQB ACT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 5962R8769901BCA vs 54ACT00DMQB
5962R8769901BCX ACT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 5962R8769901BCA vs 5962R8769901BCX
5962-8769901MCA Military 4-ch, 2-input, 4.5-V to 5.5-V NAND gates with TTL-compatible CMOS inputs 14-CDIP -55 to 125 Texas Instruments 5962R8769901BCA vs 5962-8769901MCA
54ACT00DM ACT SERIES, QUAD 2-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments 5962R8769901BCA vs 54ACT00DM
UT54ACTS132-PCC NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 Cobham PLC 5962R8769901BCA vs UT54ACTS132-PCC
5962R9654301VXX NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham Semiconductor Solutions 5962R8769901BCA vs 5962R9654301VXX
UT54ACTS132-PCX NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 Cobham PLC 5962R8769901BCA vs UT54ACTS132-PCX
DV74ACT00N NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 avg Semiconductors 5962R8769901BCA vs DV74ACT00N
5962H9654301VCC NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 Cobham Semiconductor Solutions 5962R8769901BCA vs 5962H9654301VCC
5962H9654301VXX NAND Gate, ACT Series, 4-Func, 2-Input, CMOS, CDFP14, BOTTOM BRAZED, CERAMIC, DFP-14 Cobham Semiconductor Solutions 5962R8769901BCA vs 5962H9654301VXX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R8769901BCA by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R8769901BCA by Texas Instruments

  • Please alert me when 5962R8769901BCA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962R8769901BCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R8769901BCA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962R8769901BCA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R8769901BCA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R8769901BCA by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: