5962R1822202V9A
Texas Instruments
Description: Radiation-hardened QMLV and QMLP, 2MHz PWM with synchronous rectification and dead-time setting</ 0-XCEPT -55 to 125

Overview of 5962R1822202V9A by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Robotics and Drones

CAD Models for 5962R1822202V9A by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R1822202V9A by Texas Instruments

5962R1822202V9A
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
14 V
Input Voltage-Min
4 V
JESD-30 Code
R-XUUC-N28
Length
4.382 mm
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
UNSPECIFIED
Package Code
UUC
Package Equivalence Code
DIE OR CHIP
Package Shape
RECTANGULAR
Package Style
UNCASED CHIP
Qualification Status
Qualified
Supply Current-Max (Isup)
19.5 mA
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
2000 kHz
Terminal Form
NO LEAD
Terminal Position
UNSPECIFIED
Total Dose
100k Rad(Si) V
Width
2.5 mm
Want to compare parts?
  1. 5962R1822202V9A
    Texas Instruments
    Radiation-hardened QMLV and QMLP, 2MHz PWM with synchronous rectification and dead-time setting</ 0-XCEPT -55 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R1822202V9A by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R1822202V9A by Texas Instruments

Select Manufacturer
Which Manufacturer of 5962R1822202V9A would you like to use for your alert(s)?
  • Please alert me when 5962R1822202V9A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962R1822202V9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R1822202V9A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962R1822202V9A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R1822202V9A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R1822202V9A by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: