Part Details for 5962R1023603VXC by Cobham PLC
Overview of 5962R1023603VXC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for 5962R1023603VXC
5962R1023603VXC CAD Models
5962R1023603VXC Part Data Attributes:
|
5962R1023603VXC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
5962R1023603VXC
Cobham PLC
Single-Ended Multiplexer, 1 Func, 16 Channel, CDFP28, CERAMIC, FLATPACK-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | CERAMIC, FLATPACK-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | R-CDFP-F28 | |
Length | 18.11 mm | |
Number of Channels | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Off-state Isolation-Nom | 80 dB | |
On-state Resistance-Max (Ron) | 300 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | HDFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK, HEAT SINK/SLUG | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class V | |
Seated Height-Max | 3.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 300k Rad(Si) V | |
Width | 13.08 mm |
Alternate Parts for 5962R1023603VXC
This table gives cross-reference parts and alternative options found for 5962R1023603VXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R1023603VXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R1023603VXC | 16-CHANNEL, SGL ENDED MULTIPLEXER, CDFP28, CERAMIC, FLATPACK-28 | Cobham Semiconductor Solutions | 5962R1023603VXC vs 5962R1023603VXC |
5962R1023603QXC | Single-Ended Multiplexer, 1 Func, 16 Channel, CDFP28, CERAMIC, FLATPACK-28 | Cobham PLC | 5962R1023603VXC vs 5962R1023603QXC |