There are no models available for this part yet.
Overview of 5962R0623302VXA by Cobham PLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Renewable Energy
Automotive
CAD Models for 5962R0623302VXA by Cobham PLC
Part Data Attributes for 5962R0623302VXA by Cobham PLC
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
COBHAM PLC
|
Package Description
|
DFP, FL14,.25
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
ALVC/VCX/A
|
Input Conditioning
|
STANDARD
|
JESD-30 Code
|
R-CDFP-F14
|
Length
|
8.636 mm
|
Logic IC Type
|
LOW SKEW CLOCK DRIVER
|
Max I(ol)
|
0.012 A
|
Number of Functions
|
1
|
Number of Inverted Outputs
|
|
Number of Terminals
|
14
|
Number of True Outputs
|
8
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Prop. Delay@Nom-Sup
|
7.5 ns
|
Propagation Delay (tpd)
|
7.5 ns
|
Qualification Status
|
Not Qualified
|
Same Edge Skew-Max (tskwd)
|
0.25 ns
|
Screening Level
|
MIL-PRF-38535 Class V
|
Seated Height-Max
|
2.5654 mm
|
Supply Voltage-Max (Vsup)
|
3.6 V
|
Supply Voltage-Min (Vsup)
|
2 V
|
Supply Voltage-Nom (Vsup)
|
2.75 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
MILITARY
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Total Dose
|
100k Rad(Si) V
|
Width
|
6.475 mm
|
Alternate Parts for 5962R0623302VXA
This table gives cross-reference parts and alternative options found for 5962R0623302VXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0623302VXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R0623302VXC | Low Skew Clock Driver, ALVC/VCX/A Series, 8 True Output(s), 0 Inverted Output(s), CMOS, CDFP14, CERAMIC, DFP-14 | Cobham PLC | 5962R0623302VXA vs 5962R0623302VXC |
5962R0623302VXX | Low Skew Clock Driver, ALVC/VCX/A Series, 8 True Output(s), 0 Inverted Output(s), CMOS, CDFP14, CERAMIC, DFP-14 | Cobham PLC | 5962R0623302VXA vs 5962R0623302VXX |