Part Details for 5962R0521404QXA by Cobham PLC
Overview of 5962R0521404QXA by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962R0521404QXA
5962R0521404QXA CAD Models
5962R0521404QXA Part Data Attributes
|
5962R0521404QXA
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
5962R0521404QXA
Cobham PLC
Clock Generator, 200MHz, CMOS, CDFP48, CERAMIC, DFP-48
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DFP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-CDFP-F48 | |
JESD-609 Code | e0 | |
Length | 16.002 mm | |
Number of Terminals | 48 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Clock Frequency-Max | 200 MHz | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Primary Clock/Crystal Frequency-Nom | 200 MHz | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.921 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 9.652 mm | |
uPs/uCs/Peripheral ICs Type | CLOCK GENERATOR, OTHER |
Alternate Parts for 5962R0521404QXA
This table gives cross-reference parts and alternative options found for 5962R0521404QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0521404QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT7R995C-XCA | Clock Generator, 200MHz, CMOS, CDFP48, DFP-48 | Cobham PLC | 5962R0521404QXA vs UT7R995C-XCA |
5962R0521403QXA | Clock Generator, 200MHz, CMOS, CDFP48, CERAMIC, DFP-48 | Cobham PLC | 5962R0521404QXA vs 5962R0521403QXA |
5962R0521403VXA | Clock Generator, 200MHz, CMOS, CDFP48, CERAMIC, DFP-48 | Cobham PLC | 5962R0521404QXA vs 5962R0521403VXA |
5962R0521403VXX | Clock Generator, 200MHz, CMOS, CDFP48, CERAMIC, DFP-48 | Cobham PLC | 5962R0521404QXA vs 5962R0521403VXX |
5962R0521404VXC | Clock Generator, 200MHz, CMOS, CDFP48, CERAMIC, DFP-48 | Cobham PLC | 5962R0521404QXA vs 5962R0521404VXC |
5962R0521404VXX | Clock Generator, 200MHz, CMOS, CDFP48, CERAMIC, DFP-48 | Cobham PLC | 5962R0521404QXA vs 5962R0521404VXX |
UT7R995C-XCC | Clock Generator, 200MHz, CMOS, CDFP48, DFP-48 | Cobham PLC | 5962R0521404QXA vs UT7R995C-XCC |
UT7R995C-XWC | Clock Generator, 200MHz, CMOS, CDFP48, DFP-48 | Cobham PLC | 5962R0521404QXA vs UT7R995C-XWC |