5962R0422902VVA
Description: Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP208, CERAMIC, QFP-288

Overview of 5962R0422902VVA by Cobham PLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Space Technology Aerospace and Defense

CAD Models for 5962R0422902VVA by Cobham PLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 5962R0422902VVA by Cobham PLC

5962R0422902VVA
Cobham PLC
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COBHAM PLC
Package Description
QFF,
Reach Compliance Code
unknown
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Clock Frequency-Max
1123 MHz
Combinatorial Delay of a CLB-Max
1.01 ns
JESD-30 Code
S-CQFP-F208
JESD-609 Code
e0
Length
40 mm
Number of CLBs
1536
Number of Equivalent Gates
320640
Number of Inputs
99
Number of Outputs
99
Number of Terminals
208
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
1536 CLBS, 320640 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
Package Shape
SQUARE
Package Style
FLATPACK
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
2.42 mm
Supply Voltage-Max
2.7 V
Supply Voltage-Min
2.3 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Total Dose
100k Rad(Si) V
Width
40 mm
Want to compare parts?
  1. 5962R0422902VVA
    Cobham PLC
    Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP208, CERAMIC, QFP-288
    VS

Alternate Parts for 5962R0422902VVA

This table gives cross-reference parts and alternative options found for 5962R0422902VVA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0422902VVA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962R0422902VVX Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP208, CERAMIC, QFP-288 Cobham Power Products 5962R0422902VVA vs 5962R0422902VVX
5962R0422902VVC Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP208, CERAMIC, QFP-288 Cobham Power Products 5962R0422902VVA vs 5962R0422902VVC
Part Number Description Manufacturer Compare
5962R0422902VVC Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP208, CERAMIC, QFP-288 Cobham Power Products 5962R0422902VVA vs 5962R0422902VVC
5962R0422902VVX Field Programmable Gate Array, 1536 CLBs, 320640 Gates, CMOS, CQFP208, CERAMIC, QFP-288 Cobham Power Products 5962R0422902VVA vs 5962R0422902VVX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5962R0422902VVA by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5962R0422902VVA by Cobham PLC

  • Please alert me when 5962R0422902VVA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 5962R0422902VVA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5962R0422902VVA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 5962R0422902VVA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5962R0422902VVA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5962R0422902VVA by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: