Part Details for 5962R0422901VMC by Cobham PLC
Overview of 5962R0422901VMC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R0422901VMC
5962R0422901VMC CAD Models
5962R0422901VMC Part Data Attributes
|
5962R0422901VMC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
5962R0422901VMC
Cobham PLC
Field Programmable Gate Array, 960 CLBs, 248160 Gates, CMOS, CBGA484, CERAMIC, LGA-484
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | LGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 1123 MHz | |
Combinatorial Delay of a CLB-Max | 1.01 ns | |
JESD-30 Code | S-CBGA-N484 | |
JESD-609 Code | e4 | |
Length | 29 mm | |
Number of CLBs | 960 | |
Number of Equivalent Gates | 248160 | |
Number of Inputs | 250 | |
Number of Outputs | 250 | |
Number of Terminals | 484 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 960 CLBS, 248160 GATES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | LGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.95 mm | |
Supply Voltage-Max | 2.7 V | |
Supply Voltage-Min | 2.3 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Total Dose | 100k Rad(Si) V | |
Width | 29 mm |
Alternate Parts for 5962R0422901VMC
This table gives cross-reference parts and alternative options found for 5962R0422901VMC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0422901VMC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962R0422901VMC | Field Programmable Gate Array, 960 CLBs, 248160 Gates, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham Power Products | 5962R0422901VMC vs 5962R0422901VMC |
5962R0422901VMX | Field Programmable Gate Array, 960 CLBs, 248160 Gates, CMOS, CBGA484, CERAMIC, LGA-484 | Cobham PLC | 5962R0422901VMC vs 5962R0422901VMX |