Part Details for 5962R0150201QXA by Cobham Semiconductor Solutions
Overview of 5962R0150201QXA by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R0150201QXA
5962R0150201QXA CAD Models
5962R0150201QXA Part Data Attributes
|
5962R0150201QXA
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962R0150201QXA
Cobham Semiconductor Solutions
RISC Microprocessor, 32-Bit, 12MHz, CMOS, CQFP132, QFP-132
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | QFP | |
Package Description | QFF, | |
Pin Count | 132 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 12 MHz | |
External Data Bus Width | 16 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-CQFP-F132 | |
JESD-609 Code | e0 | |
Length | 24.13 mm | |
Low Power Mode | YES | |
Number of Terminals | 132 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QFF | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.794 mm | |
Speed | 12 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Total Dose | 100k Rad(Si) V | |
Width | 24.13 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for 5962R0150201QXA
This table gives cross-reference parts and alternative options found for 5962R0150201QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0150201QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
UT1750AR-12GCCR | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CPGA144, PGA-144 | Cobham PLC | 5962R0150201QXA vs UT1750AR-12GCCR |
5962F0150201QXX | RISC Microprocessor, 32-Bit, 12MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | 5962R0150201QXA vs 5962F0150201QXX |
5962R0150201VXX | RISC Microprocessor, 32-Bit, 12MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | 5962R0150201QXA vs 5962R0150201VXX |
5962F0150201VXA | RISC Microprocessor, 32-Bit, 12MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | 5962R0150201QXA vs 5962F0150201VXA |
UT1750AR12GSXH | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CPGA144, PGA-144 | Cobham PLC | 5962R0150201QXA vs UT1750AR12GSXH |
UT1750AR-12GBA | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CPGA144, PGA-144 | Cobham PLC | 5962R0150201QXA vs UT1750AR-12GBA |
UT1750AR12GSXR | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CPGA144, PGA-144 | Cobham PLC | 5962R0150201QXA vs UT1750AR12GSXR |
UT1750AR-12GSCR | RISC Microprocessor, 16-Bit, 12MHz, CMOS, CPGA144, PGA-144 | Cobham PLC | 5962R0150201QXA vs UT1750AR-12GSCR |
5962H0150201QXX | RISC Microprocessor, 32-Bit, 12MHz, CMOS, QFP-132 | Cobham PLC | 5962R0150201QXA vs 5962H0150201QXX |
5962F0150201QXC | RISC Microprocessor, 32-Bit, 12MHz, CMOS, CQFP132, QFP-132 | Cobham Semiconductor Solutions | 5962R0150201QXA vs 5962F0150201QXC |