Part Details for 5962R0053801QXC by Intersil Corporation
Overview of 5962R0053801QXC by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962R0053801QXC
5962R0053801QXC CAD Models
5962R0053801QXC Part Data Attributes
|
5962R0053801QXC
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
5962R0053801QXC
Intersil Corporation
1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDFP8, ROHS COMPLIANT, HERMETIC SEALED, DFP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DFP | |
Package Description | DFP, FL8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | MANUAL RESET INPUT | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE SUPERVISOR/RESET IC | |
JESD-30 Code | S-CDFP-F8 | |
JESD-609 Code | e3 | |
Length | 6.485 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DFP | |
Package Equivalence Code | FL8,.25 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Seated Height-Max | 2.92 mm | |
Supply Current-Max (Isup) | 0.5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V | |
Width | 6.475 mm |
Alternate Parts for 5962R0053801QXC
This table gives cross-reference parts and alternative options found for 5962R0053801QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0053801QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IS9-705RH-Q | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDFP8, ROHS COMPLIANT, HERMETIC SEALED, DFP-8 | Intersil Corporation | 5962R0053801QXC vs IS9-705RH-Q |
5962R0053801VXX | 1-CHANNEL POWER SUPPLY MANAGEMENT CKT, CDFP8, FP-8 | Intersil Corporation | 5962R0053801QXC vs 5962R0053801VXX |