Part Details for 5962R0052801KXA by Interpoint
Overview of 5962R0052801KXA by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Part Details for 5962R0052801KXA
5962R0052801KXA CAD Models
5962R0052801KXA Part Data Attributes
|
5962R0052801KXA
Interpoint
Buy Now
|
Compare Parts:
5962R0052801KXA
Interpoint
Analog Circuit, Hybrid, MDIP16,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Package Description | DIP, DIP16,.6 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
JESD-30 Code | R-MDIP-T16 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Nom | 15 V | |
Package Body Material | METAL | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535V;38534K;883S | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 100k Rad(Si) V |
Alternate Parts for 5962R0052801KXA
This table gives cross-reference parts and alternative options found for 5962R0052801KXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962R0052801KXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SLH2815S/HR | Analog Circuit, | Interpoint | 5962R0052801KXA vs SLH2815S/HR |
5962-0052801HXX | DC-DC Regulated Power Supply Module, 1 Output, 1.5W, Hybrid, | Crane Electronics | 5962R0052801KXA vs 5962-0052801HXX |
5962L0052801HXC | Analog Circuit, Hybrid, MDIP16, | Interpoint | 5962R0052801KXA vs 5962L0052801HXC |
5962-0052801HXX | 1-OUTPUT 1.5W DC-DC REG PWR SUPPLY MODULE | Interpoint | 5962R0052801KXA vs 5962-0052801HXX |
5962R0052801HXA | Analog Circuit, Hybrid, MDIP16, | Interpoint | 5962R0052801KXA vs 5962R0052801HXA |
5962L0052801HXA | Analog Circuit, Hybrid, MDIP16, | Interpoint | 5962R0052801KXA vs 5962L0052801HXA |
5962L0052801KXA | Analog Circuit, Hybrid, MDIP16, | Interpoint | 5962R0052801KXA vs 5962L0052801KXA |
5962R0052801KXC | Analog Circuit, Hybrid, MDIP16, | Interpoint | 5962R0052801KXA vs 5962R0052801KXC |