Part Details for 5962P9951701VXX by Texas Instruments
Overview of 5962P9951701VXX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962P9951701VXX
5962P9951701VXX CAD Models
5962P9951701VXX Part Data Attributes
|
5962P9951701VXX
Texas Instruments
Buy Now
|
Compare Parts:
5962P9951701VXX
Texas Instruments
1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | TO-39 | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -55 °C | |
Output Current1-Max | 0.5 A | |
Output Voltage1-Max | 37 V | |
Output Voltage1-Min | 1.2 V | |
Package Body Material | METAL | |
Package Code | BCY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Screening Level | MIL-PRF-38535 Class V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Total Dose | 30k Rad(Si) V |
Alternate Parts for 5962P9951701VXX
This table gives cross-reference parts and alternative options found for 5962P9951701VXX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962P9951701VXX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
JM38510/11803BXA | Linear Technology | Check for Price | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, METAL CAN, TO-39, 3 PIN, Adjustable Negative Single Output Standard Regulator | 5962P9951701VXX vs JM38510/11803BXA |
LM137MH | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | ADJUSTABLE NEGATIVE REGULATOR, MBCY3, TO-39, 3 PIN | 5962P9951701VXX vs LM137MH |
IP137MH-883B | TT Electronics Resistors | Check for Price | Adjustable Negative Standard Regulator, MBCY3, TO-39, 3 PIN | 5962P9951701VXX vs IP137MH-883B |
LM137H/883B | Texas Instruments | Check for Price | 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBCY3 | 5962P9951701VXX vs LM137H/883B |
IP137MH-883BR1 | TT Electronics Resistors | Check for Price | Adjustable Negative Standard Regulator, MBCY3, TO-39, 3 PIN | 5962P9951701VXX vs IP137MH-883BR1 |
5962-3811803BXX | Linear Technology | Check for Price | IC VREG 1.2 V-37 V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, Adjustable Negative Single Output Standard Regulator | 5962P9951701VXX vs 5962-3811803BXX |
7703403XA | Linear Technology | Check for Price | IC VREG 1.2 V-1.3 V ADJUSTABLE NEGATIVE REGULATOR, MBCY3, Adjustable Negative Single Output Standard Regulator | 5962P9951701VXX vs 7703403XA |
IP137MAHR1 | TT Electronics Resistors | Check for Price | Adjustable Negative Standard Regulator, 1.2V Min, 47V Max, MBCY3, TO-39, 3 PIN | 5962P9951701VXX vs IP137MAHR1 |
7703403XA | Texas Instruments | Check for Price | 1.2 V-37V ADJUSTABLE NEGATIVE REGULATOR, BCY3, TO-39, CAN, 3 PIN | 5962P9951701VXX vs 7703403XA |
7703406XA | Linear Technology | Check for Price | IC VREG ADJUSTABLE NEGATIVE REGULATOR, Adjustable Negative Single Output Standard Regulator | 5962P9951701VXX vs 7703406XA |