Part Details for 5962P9853901VZA by Texas Instruments
Overview of 5962P9853901VZA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for 5962P9853901VZA
5962P9853901VZA CAD Models
5962P9853901VZA Part Data Attributes:
|
5962P9853901VZA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
5962P9853901VZA
Texas Instruments
OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Common-mode Reject Ratio-Nom | 100 dB | |
Input Offset Voltage-Max | 6000 µV | |
JESD-30 Code | R-GDSO-G10 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -20 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 2.33 mm | |
Slew Rate-Nom | 70 V/us | |
Supply Voltage Limit-Max | 20 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Total Dose | 30k Rad(Si) V | |
Unity Gain BW-Nom | 15000 | |
Width | 6.12 mm |
Alternate Parts for 5962P9853901VZA
This table gives cross-reference parts and alternative options found for 5962P9853901VZA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962P9853901VZA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962P9853901VZX | OP-AMP, 6000uV OFFSET-MAX, 15MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962P9853901VZA vs 5962P9853901VZX |
5962P9853901QZA | OP-AMP, 4000uV OFFSET-MAX, 15MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962P9853901VZA vs 5962P9853901QZA |
5962P9853901QZX | OP-AMP, 4000uV OFFSET-MAX, 15MHz BAND WIDTH, CDSO10, CERAMIC, SOIC-10 | Texas Instruments | 5962P9853901VZA vs 5962P9853901QZX |
LM118WG-MPR | OP-AMP, 4000uV OFFSET-MAX, 15MHz BAND WIDTH, CDSO10 | Texas Instruments | 5962P9853901VZA vs LM118WG-MPR |