Part Details for 5962L0251002HZC by Interpoint
Overview of 5962L0251002HZC by Interpoint
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962L0251002HZC
5962L0251002HZC CAD Models
5962L0251002HZC Part Data Attributes
|
5962L0251002HZC
Interpoint
Buy Now
|
Compare Parts:
5962L0251002HZC
Interpoint
Analog Circuit, Hybrid,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERPOINT CORP | |
Part Package Code | MODULE | |
Package Description | , MODULE,8LEAD,1.7 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 16 V | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 2.4 A | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | METAL | |
Package Equivalence Code | MODULE,8LEAD,1.7 | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Total Dose | 50k Rad(Si) V |
Alternate Parts for 5962L0251002HZC
This table gives cross-reference parts and alternative options found for 5962L0251002HZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962L0251002HZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962L0251002KZC | Analog Circuit, Hybrid, | Interpoint | 5962L0251002HZC vs 5962L0251002KZC |
SMHF283R3SF/KL | Analog Circuit, Hybrid, | Interpoint | 5962L0251002HZC vs SMHF283R3SF/KL |