Part Details for 5962L0151101QXA by Cobham Semiconductor Solutions
Overview of 5962L0151101QXA by Cobham Semiconductor Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Automotive
Part Details for 5962L0151101QXA
5962L0151101QXA CAD Models
5962L0151101QXA Part Data Attributes
|
5962L0151101QXA
Cobham Semiconductor Solutions
Buy Now
Datasheet
|
Compare Parts:
5962L0151101QXA
Cobham Semiconductor Solutions
SRAM Module, 512KX32, 25ns, CMOS, DUAL CAVITY, CERAMIC, QFP-68
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AEROFLEX COLORADO SPRINGS | |
Part Package Code | QMA | |
Package Description | , | |
Pin Count | 68 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
Additional Feature | ALSO ALLOWS 8 BIT AND 24 BIT OPERATION | |
Alternate Memory Width | 16 | |
JESD-30 Code | S-XQMA-G68 | |
JESD-609 Code | e0 | |
Memory Density | 16777216 bit | |
Memory IC Type | SRAM MODULE | |
Memory Width | 32 | |
Number of Functions | 1 | |
Number of Terminals | 68 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX32 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class Q | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | QUAD | |
Total Dose | 50k Rad(Si) V |
Alternate Parts for 5962L0151101QXA
This table gives cross-reference parts and alternative options found for 5962L0151101QXA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962L0151101QXA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962D0151101TXX | SRAM Module, 512KX32, 25ns, CMOS, DUAL CAVITY, CERAMIC, QFP-68 | Cobham Semiconductor Solutions | 5962L0151101QXA vs 5962D0151101TXX |
5962D0151101QXA | SRAM Module, 512KX32, 25ns, CMOS, DUAL CAVITY, CERAMIC, QFP-68 | Cobham Semiconductor Solutions | 5962L0151101QXA vs 5962D0151101QXA |
5962L0151101TXA | SRAM Module, 512KX32, 25ns, CMOS, DUAL CAVITY, CERAMIC, QFP-68 | Cobham Semiconductor Solutions | 5962L0151101QXA vs 5962L0151101TXA |
5962D0151101QXX | SRAM Module, 512KX32, 25ns, CMOS, DUAL CAVITY, CERAMIC, QFP-68 | Cobham Semiconductor Solutions | 5962L0151101QXA vs 5962D0151101QXX |
5962D0151101TXA | SRAM Module, 512KX32, 25ns, CMOS, DUAL CAVITY, CERAMIC, QFP-68 | Cobham Semiconductor Solutions | 5962L0151101QXA vs 5962D0151101TXA |