Part Details for 5962H9659601QCC by Cobham PLC
Overview of 5962H9659601QCC by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962H9659601QCC
5962H9659601QCC CAD Models
5962H9659601QCC Part Data Attributes
|
5962H9659601QCC
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
5962H9659601QCC
Cobham PLC
NOR Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | COBHAM PLC | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AC | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.43 mm | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 14 ns | |
Propagation Delay (tpd) | 12 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Total Dose | 1M Rad(Si) V | |
Width | 7.62 mm |
Alternate Parts for 5962H9659601QCC
This table gives cross-reference parts and alternative options found for 5962H9659601QCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H9659601QCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
5962H9659601VCC | Cobham Power Products | Check for Price | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, SIDE BRAZED, CERAMIC, DIP-14 | 5962H9659601QCC vs 5962H9659601VCC |
5962H9659601QCA | Cobham PLC | Check for Price | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | 5962H9659601QCC vs 5962H9659601QCA |
5962H9659601QCA | Cobham Semiconductor Solutions | Check for Price | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, SIDE BRAZED, DIP-14 | 5962H9659601QCC vs 5962H9659601QCA |
5962H9659601VCC | Cobham PLC | Check for Price | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | 5962H9659601QCC vs 5962H9659601VCC |
5962H9659601VCA | Cobham Power Products | Check for Price | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, SIDE BRAZED, CERAMIC, DIP-14 | 5962H9659601QCC vs 5962H9659601VCA |
5962H9659601VCA | Cobham PLC | Check for Price | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, CDIP14, SIDE BRAZED, CERAMIC, DIP-14 | 5962H9659601QCC vs 5962H9659601VCA |
5962H9659601VCX | Cobham PLC | Check for Price | NOR Gate, AC Series, 2-Func, 4-Input, CMOS, SIDE BRAZED, CERAMIC, DIP-14 | 5962H9659601QCC vs 5962H9659601VCX |