Part Details for 5962H9659201QCC by Cobham Power Products
Overview of 5962H9659201QCC by Cobham Power Products
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Automotive
Part Details for 5962H9659201QCC
5962H9659201QCC CAD Models
5962H9659201QCC Part Data Attributes
|
5962H9659201QCC
Cobham Power Products
Buy Now
|
Compare Parts:
5962H9659201QCC
Cobham Power Products
Bus Driver/Transceiver
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROFLEX PLAINVIEW | |
Package Description | , | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-609 Code | e4 | |
Qualification Status | Not Qualified | |
Terminal Finish | GOLD | |
Total Dose | 1M Rad(Si) V |
Alternate Parts for 5962H9659201QCC
This table gives cross-reference parts and alternative options found for 5962H9659201QCC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962H9659201QCC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74AC540PC | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | Texas Instruments | 5962H9659201QCC vs 74AC540PC |
74AC540DC | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, CERAMIC, DIP-20 | Fairchild Semiconductor Corporation | 5962H9659201QCC vs 74AC540DC |
5962H9659201VCA | Bus Driver, | Cobham Semiconductor Solutions | 5962H9659201QCC vs 5962H9659201VCA |
CD74AC540E | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, PACKAGE-20 | Rochester Electronics LLC | 5962H9659201QCC vs CD74AC540E |
5962R9659201VRX | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, SIDE BRAZED, CERAMIC, DIP-20 | Cobham Semiconductor Solutions | 5962H9659201QCC vs 5962R9659201VRX |
5962H9659201QCX | Bus Driver, | Cobham Semiconductor Solutions | 5962H9659201QCC vs 5962H9659201QCX |
UT54ACS540-PCA | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20, DIP-20 | Cobham Semiconductor Solutions | 5962H9659201QCC vs UT54ACS540-PCA |
5962-8769501RA | Bus Driver, AC Series, 1-Func, 8-Bit, Inverted Output, CMOS, CDIP20 | QP Semiconductor | 5962H9659201QCC vs 5962-8769501RA |
5962H9659201VCX | Bus Driver/Transceiver | Cobham Power Products | 5962H9659201QCC vs 5962H9659201VCX |
54AC540DM | AC SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | 5962H9659201QCC vs 54AC540DM |